PE-531 Series Power Inductors - Leaded

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Core Material Series Packaging
Pulse Electronics Power Inductors - Leaded 2.2K UH 20% .42A 395In Stock
Min.: 1
Mult.: 1

Toroidal Radial 36.83 mm x 20.57 mm x 36.57 mm Unshielded 2.2 mH 20 % 420 mA 1.8 Ohms - 40 C + 130 C Standard PCB Mount 36.83 mm 20.57 mm 36.57 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 1,323In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 330 uH 20 % 900 mA 180 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 519In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Shielded 470 uH 20 % 2 A 170 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 774In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Unshielded 680 uH 20 % 1.3 A 200 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 1,658In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.51 mm x 11.43 mm x 17.78 mm Unshielded 47 uH 20 % 3 A 50 mOhms - 40 C + 130 C Standard PCB Mount 16.51 mm 11.43 mm 17.78 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded 470mH .64A 846In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 470 uH 20 % 640 mA 160 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded 330 UH 20% 3A TOROID 1,077In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Shielded 330 uH 20 % 3 A 150 mOhms - 40 C + 130 C Standard PCB Mount 36.83 mm 20.57 mm 36.57 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded 1K UH 20% .95A 137In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Unshielded 1 mH 20 % 950 mA 240 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 36.57 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR 573In Stock
975Expected 2026/06/08
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 220 uH 20 % 1.5 A 420 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-531 Tray
Pulse Electronics Power Inductors - Leaded 330uH .9A 284In Stock
800Expected 2026/04/20
Min.: 1
Mult.: 1

Wirewound Radial 18.03 mm x 18.03 mm x 11.68 mm Shielded 330 uH 20 % 1 A 780 mOhms - 40 C + 130 C Standard PCB Mount 18.03 mm 18.03 mm 11.68 mm PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 858In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 150 uH 20 % 2 A 100 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded INDUCTOR NL 619In Stock
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 150 uH 20 % 3 A 100 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded 220uH 3A 407In Stock
Min.: 1
Mult.: 1

Toroidal Radial 33.02 mm x 17.78 mm x 35.56 mm Unshielded 220 uH 20 % 3 A 70 mOhms - 40 C + 130 C Standard PCB Mount 33.02 mm 17.78 mm 35.56 mm Ferrite PE-531 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR NL 340In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.59 mm x 11.43 mm x 24.13 mm Unshielded 220 uH 20 % 1.4 A 140 mOhms - 40 C + 130 C Standard PCB Mount 21.59 mm 11.43 mm 24.13 mm Ferrite PE-531 Tray
Pulse Electronics Power Inductors - Leaded 35.6uH 5A 0.023ohms 289In Stock
660Expected 2026/06/29
Min.: 1
Mult.: 1

Toroidal Radial 24.64 mm x 15.5 mm x 27.94 mm Unshielded 35.6 uH 20 % 5 A 23 mOhms - 40 C + 130 C Standard PCB Mount 24.64 mm 15.5 mm 27.94 mm PE-531 Tray


Pulse Electronics Power Inductors - Leaded INDUCTOR 77In Stock
Min.: 1
Mult.: 1

Toroidal Radial 36.83 mm x 20.57 mm x 36.57 mm Unshielded 1.5 mH 20 % 620 mA 1 Ohms - 40 C + 130 C Standard PCB Mount 36.83 mm 20.57 mm 36.57 mm Ferrite PE-531 Tray