SMCC/N Series RF inductors - Leaded

Results: 198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging

Fastron RF inductors - Leaded Ferrite Core Leaded Inductor - Fixed Choke Coil 9,283In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 mH 5 % 55 mA 74 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded 10uH 1MHz 1,363In Stock
2,400Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 10 uH 10 % 680 mA 490 mOhms - 55 C + 125 C 65 35 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 100uH .02MHz 910In Stock
2,400Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 30 5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 100uH .02MHz 1,268In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 4 mm x 9.5 mm Unshielded 100 uH 5 % 370 mA 1.7 Ohms - 55 C + 125 C 30 5 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded 1000uH .02MHz 1,671In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Choke Axial 4 mm x 9.5 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape

Fastron RF inductors - Leaded 1000uH .02MHz 117In Stock
1,200Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 1 mH 5 % 130 mA 14 Ohms - 55 C + 125 C 50 1.6 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1uH 1MHz 302In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 1 uH 10 % 1.2 A 160 mOhms - 55 C + 125 C 45 205 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 270uH .02MHz 237In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 270 uH 5 % 200 mA 5.7 Ohms - 55 C + 125 C 70 2.8 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 470uH .02MHz 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 470 uH 5 % 170 mA 7.9 Ohms - 55 C + 125 C 70 2.2 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 4700uH .02MHz 60In Stock
1,200Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 mH 5 % 55 mA 74 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 4.70uH 1MHz 1,012In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 uH 10 % 820 mA 340 mOhms - 55 C + 125 C 60 95 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 180uH .02MHz 798In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 180 uH 5 % 270 mA 3 Ohms - 55 C + 125 C 70 3.9 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 1.50uH 1MHz 50In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 1.5 uH 10 % 1.1 A 200 mOhms - 55 C + 125 C 50 165 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 4700uH .02MHz 458In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Choke Axial 4 mm x 9.5 mm Unshielded 4.7 mH 5 % 55 mA 74 Ohms - 55 C + 125 C 40 700 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Reel, Cut Tape, MouseReel

Fastron RF inductors - Leaded 56uH .02MHz 1,178In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 56 uH 5 % 430 mA 1.23 Ohms 40 7 MHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 6800uH .02MHz 1,100In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 6.8 mH 5 % 35 mA 95 Ohms - 55 C + 125 C 30 500 kHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 2.20uH 1MHz
1,039Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 1,200

Choke Axial 4 mm x 9.5 mm Unshielded 2.2 uH 10 % 1 A 250 mOhms - 55 C + 125 C 55 140 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 10uH 1MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Radial 10 uH 10 % 680 mA 490 mOhms 65 35 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 100uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 3,500
Mult.: 3,500
Reel: 3,500

Choke Axial 100 uH 5 % 370 mA 1.7 Ohms 30 5 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 1000uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Radial 1 mH 5 % 130 mA 14 Ohms 50 1.6 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 10000uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

Choke Axial 10 mH 5 % 25 mA 115 Ohms 20 350 kHz Standard PCB Mount SMCC/N Ammo Pack

Fastron RF inductors - Leaded 10000uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Radial 10 mH 5 % 25 mA 115 Ohms 20 350 kHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 12uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

Choke Axial Unshielded 12 uH 10 % 650 mA 550 mOhms - 55 C + 125 C 50 30 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite SMCC/N Ammo Pack

Fastron RF inductors - Leaded 12uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

Choke Radial 12 uH 10 % 650 mA 550 mOhms 50 30 MHz Standard PCB Mount SMCC/N Reel

Fastron RF inductors - Leaded 120uH .02MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1,200
Mult.: 1,200
Reel: 1,200

Choke Axial 120 uH 5 % 300 mA 2.4 Ohms 70 4.5 MHz Standard PCB Mount SMCC/N Ammo Pack