WE-PMCI Series Power Inductors - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-PMCI 0805 Power 0.47uH 5.15A 44mOhms 20%Tol AEC-Q200 3,640In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % 4.3 A 44 mOhms 5.15 A - 40 C + 125 C 120 MHz Standard 2 mm 1.2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 0.47uH 6.3A 30mOhms 20%Tol AEC-Q200 3,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 470 nH 20 % 5.4 A 30 mOhms 6.3 A - 40 C + 125 C 165 MHz Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 2.2uH 3.25A 89mOhms 20%Tol AEC-Q200 9,648In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 3 A 89 mOhms 3.25 A - 40 C + 125 C 50 MHz Standard 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 0.24uH 6.7A 21mOhms 20%Tol AEC-Q200 3,333In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 240 nH 20 % 6.9 A 21 mOhms 6.7 A - 40 C + 125 C 280 MHz Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 Power 1.0uH 2.1A 53mOhms AEC-Q200 4,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 0.68uH 4A 49mOhms 20%Tol AEC-Q200 1,928In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 680 nH 20 % 3.8 A 49 mOhms 4 A - 40 C + 125 C 130 MHz Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 Power 0.47uH 2.7A 33mOhms 2,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 470 nH 20 % - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 2.2uH 3.1A 110mOhms 20%Tol AEC-Q200 2,394In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 2.2 uH 20 % 2.6 A 110 mOhms 3.1 A - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0603 Power 1.0uH 2.6A 115mOhms 20%Tol AEC-Q200 5,808In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 1 uH 20 % 2.6 A 115 mOhms 2.6 A - 40 C + 125 C 90 MHz Standard 1.6 mm 0.8 mm 0.8 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0805 Power 1.0uH 3.45A 75mOhms 20%Tol AEC-Q200 3,085In Stock
3,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 1 uH 20 % 3.3 A 75 mOhms 3.45 A - 40 C + 125 C 120 MHz Standard 2 mm 1.2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 1.0uH 4.25A 60mOhms 20%Tol AEC-Q200 2,382In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 1 uH 20 % 3.15 A 60 mOhms 4.25 A - 40 C + 125 C 95 MHz Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210HS 0.25 uH 15% IR = 9.35A Isat = 15.65A RDC = 31 mOhms 3,616In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 1210 (3225 metric) Shielded 250 nH 20 % 9.05 A 31 mOhms 15.65 A - 40 C + 125 C 150 MHz Standard 3.2 mm 2.5 mm 1.5 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 2.2uH 4.8A 75mOhms 20%Tol AEC-Q200 7,711In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 2.2 uH 20 % 3.65 A 75 mOhms 4.8 A - 40 C + 125 C 35 MHz Standard 3.2 mm 2.5 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0805 Power 2.2uH 2.4A 190mOhms 20%Tol AEC-Q200 144In Stock
24,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0805 (2012 metric) Shielded 2.2 uH 20 % 2 A 190 mOhms 2.4 A - 40 C + 125 C 45 MHz Standard 2 mm 1.2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 Power 2.2uH 1.6A 112mOhms AEC-Q200 2,444In Stock
3,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % - 40 C + 125 C Standard 2 mm 1.25 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 Power 0.47uH 7.4A 29mOhms 20%Tol AEC-Q200 1,346In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 5.75 A 29 mOhms 7.4 A - 40 C + 125 C 150 MHz Standard 2.5 mm 2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 0.47uH 9.95A 22mOhms 20%Tol AEC-Q200 1,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 470 nH 20 % 7.1 A 22 mOhms 9.95 A - 40 C + 125 C 90 MHz Standard 3.2 mm 2.5 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 1.0uH 6.95A 35mOhms 20%Tol AEC-Q200 1,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 1 uH 20 % 6.2 A 35 mOhms 6.95 A - 40 C + 125 C 60 MHz Standard 3.2 mm 2.5 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0603 Power 0.47uH 2.35A 87mOhms 20%Tol AEC-Q200 2,652In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Inductor 0603 (1608 metric) Shielded 470 nH 20 % 3.95 A 75 mOhms 3.35 A - 40 C + 125 C 120 MHz Standard 1.6 mm 0.8 mm 0.8 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 0806 2.2uH 2.8A 140mOhms 20%Tol AEC-Q200 13In Stock
3,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 0806 (2016 metric) Shielded 2.2 uH 20 % 2.1 A 140 mOhms 2.8 A - 40 C + 125 C 60 MHz Standard 2 mm 1.6 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 1.0uH 5.1A 52mOhms 20%Tol AEC-Q200 1,025In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 4.05 A 52 mOhms 5.1 A - 40 C + 125 C 85 MHz Standard 2.5 mm 2 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 0.47uH 7.9A 22mOhms 20%Tol AEC-Q200 2,049In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 470 nH 20 % 6.8 A 22 mOhms 7.9 A - 40 C + 125 C 140 MHz Standard 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008 1.0uH 4.1A 44mOhms 20%Tol AEC-Q200 2,272In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 1 uH 20 % 4.6 A 44 mOhms 4.1 A - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1008HS 1.5 uH +/-20% IR = 4.25 A Isat = 3.05 A RDC = 77 mOhms 1,270In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1008 (2520 metric) Shielded 1.5 uH 20 % 3.2 A 77 mOhms 3.05 A - 40 C + 125 C 70 MHz Standard 2.5 mm 2 mm 1.2 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMCI 1210 0.47uH 5.9A 22mOhms 20%Tol AEC-Q200 1,271In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Power Inductor 1210 (3225 metric) Shielded 470 nH 20 % 7.3 A 22 mOhms 5.9 A - 40 C + 125 C 90 MHz Standard 3.2 mm 2.5 mm 1 mm Metal AEC-Q200 WE-PMCI Reel, Cut Tape, MouseReel