MICRO-SPRING RF Inductors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Coilcraft RF Inductors - SMD 2.55nH Unshld 5% 1.6A 5mOhms 4,960In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 2.55 nH 2 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.4nH Unshld 5% 1.6A 8mOhms 1,383In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 5.4 nH 5 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 7.15nH Unshld 5% 1.6A 10mOhms 435In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 7.15 nH 5 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.8nH Unshld 2% 1.6A 12mOhms 724In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 2 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 3.85nH Unshld 5% 1.6A 6mOhms 995In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 3.85 nH 5 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 7.15nH Unshld 5% 1.6A 10mOhms 238In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 7.15 nH 2 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2.55nH Unshld 5% 1.6A 5mOhms 666In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 2.55 nH 5 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12.55nH Unshld 5% 1.6A 14mOhms 328In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 12.55 nH 5 % 1.6 A 14 mOhms - 40 C + 125 C 100 4.6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.6nH Unshld 5% 1.6A 9mOhms 962In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 5.6 nH 2 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 3.85nH Unshld 5% 1.6A 6mOhms 791In Stock
1,000Expected 2026/07/14
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 3.85 nH 2 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8.8nH Unshld 5% 1.6A 12mOhms 839In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 5 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12.55nH Unshld 5% 1.6A 14mOhms 399In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 12.55 nH 2 % 1.6 A 14 mOhms - 40 C + 125 C 100 4.6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.6nH Unshld 5% 1.6A 9mOhms 462In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 5.6 nH 5 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1.65nH Unshld 5% 1.6A 4mOhms 1,420In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5.4nH Unshld 5% 1.6A 8mOhms 518In Stock
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 5.4 nH 2 % 1.6 A 8 mOhms - 40 C + 125 C 100 7 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 9.85nH Unshld 5% 1.6A 13mOhms 127In Stock
500Expected 2026/06/01
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 9.85 nH 5 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 9.85nH Unshld 5% 1.6A 13mOhms
397Expected 2026/06/01
Min.: 1
Mult.: 1
: 500

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 9.85 nH 2 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel