Common Mode Chokes / Filters

Results: 7,534
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 2,379In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SPDL Series II PCB Mount SMD/SMT 2 Channel 500 Ohms 4 A 15 Ohms - 40 C + 125 C 7.5 mm 6 mm 4 mm Reel, Cut Tape Common Mode Chokes Ultra-Compact Choke
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1,593In Stock
Min.: 1
Mult.: 1
Reel: 350

ACMP-1566 PCB Mount SMD/SMT 1 Channel 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 1500mOhm 6,103In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ACMS-Q3225 PCB Mount SMD/SMT 1 Channel 100 uH 150 mA 1.5 Ohms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 1mH 2A .06Ohm 12,192In Stock
Min.: 1
Mult.: 1

WE-LF PCB Mount Radial 30 % 2 A 60 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Laird Technologies Common Mode Chokes / Filters COMMON MODE CHOKE 11,747In Stock
Min.: 1
Mult.: 1
Reel: 1,500
CM Reel, Cut Tape Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 4700uH 750volts 0.55ohms 3,856In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CC PCB Mount SMD/SMT 1 Channel 4.7 mH 12.3 kOhms 400 mA 550 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 1400ohms 0.3ohms 800mA 6,229In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CM PCB Mount SMD/SMT 3.5 kOhms 800 mA 300 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 213In Stock
Min.: 1
Mult.: 1

SCF-XV PCB Mount Through Hole 1 Channel 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 1000uH 750volts 0.2ohms 4,651In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CC PCB Mount SMD/SMT 1 Channel 1 mH 4.25 kOhms 700 mA 200 mOhms - 40 C + 125 C 7.5 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 86,393In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ACP PCB Mount SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XS 4mH 1.5A 140mOhm 12,283In Stock
Min.: 1
Mult.: 1

WE-CMB PCB Mount Radial 1 Channel 4 mH 30 % 1.5 A 140 mOhms - 40 C + 125 C 15 mm 7.5 mm 18 mm Bulk Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Power Choke 39mH 0.3A 3000m 8,737In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-CMB PCB Mount Through Hole 1 Channel 39 mH 30 % 300 mA 3 Ohms - 40 C + 125 C 15 mm 7.5 mm 18 mm Reel, Cut Tape Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1,381In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AWCU PCB Mount SMD/SMT 1 Channel 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
iNRCORE Common Mode Chokes / Filters 110In Stock
Min.: 1
Mult.: 1
Reel: 75
SLIC Reel, Cut Tape Ruggedized
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AWCU PCB Mount SMD/SMT 1 Channel 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
iNRCORE Common Mode Chokes / Filters 96 UH 6A 110In Stock
Min.: 1
Mult.: 1
SLIC Tube Ruggedized
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 150nH DCR=.209Ohms 3,790In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 1,956In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LCFE PCB Mount SMD/SMT 2 Channel 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 5,756In Stock
Min.: 1
Mult.: 1
Reel: 2,000

CMA0805 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2,172In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CNSA PCB Mount SMD/SMT 1 Channel 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3,459In Stock
Min.: 1
Mult.: 1
Reel: 2,000

DLW21_H PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 564In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LCFE PCB Mount SMD/SMT 2 Channel 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3,362In Stock
Min.: 1
Mult.: 1
Reel: 300

BMS SMD/SMT 2 Channel 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms 1,969In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount SMD/SMT 1 Channel 1.32 mH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes SMT Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters CMC 2.8uH 5A 1,973In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PA4339-NLT PCB Mount SMD/SMT 1 Channel 2.8 uH 50 % 5 A 10 mOhms 138 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape