Coupled Inductors

Results: 1,389
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 680uH Shld 10% 580mA 2.29Ohms 400In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 680 uH 2.72 mH 10 % 580 mA 2.29 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 8.2uH Shld 20% 3.9A 50mOhms 18In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 8.2 uH 32.8 uH 20 % 3.9 A 50 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.7A 1.43ohms AECQ2 350In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 470 uH 1.88 mH 10 % 700 mA 1.43 Ohms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 280In Stock
525Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 30.5A 12mOhms 199In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 2.5 uH 10 uH 20 % 7.8 A 12 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 27uH Shld 20% 9.9A 39mOhms 170In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 27 uH 108 uH 20 % 4.7 A 39 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 68uH Shld 20% 6.2A 90mOhms 198In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 68 uH 272 uH 20 % 3.2 A 90 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 1.54A 130mOhms AECQ2 17In Stock
250Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 250

MSD7342 15 uH 60 uH 20 % 1.54 A 130 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 20% 0.28A 4ohms AECQ2 167In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 470 uH 1.88 mH 20 % 280 mA 4 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 820uH Shld 20% 0.21A 6.8ohms AECQ2 194In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 820 uH 3.28 mH 20 % 210 mA 6.8 Ohms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 150mA 18.56Ohms 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD3015 220 uH 20 % 150 mA 18.56 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 20% 1.63A 530mOhms 274In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LPD4012 6.8 uH 20 % 1.63 A 530 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 452mOhms 1,066In Stock
750Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 750

LPD5030 22 uH 20 % 452 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 1.13Ohms 649In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030 68 uH 20 % 1.13 Ohms 4.8 mm 4.8 mm 2.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 3.46A 60mOhms AECQ2 507In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 10 uH 40 uH 20 % 3.46 A 60 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 1.23A 476mOhms AECQ2 304In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 5.6uH Shld 4.24A 40mOhms AECQ2 414In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 5.6 uH 22.4 uH 20 % 4.24 A 40 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 56uH Shld 1.91A 198mOhms AECQ2 483In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260T 56 uH 224 uH 20 % 1.91 A 198 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.05A 180mOhms AECQ2 45In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 47 uH 188 uH 20 % 2.05 A 180 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 1000uH Shld 10% 1.63A 1.25ohms 195In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 1 mH 4 mH 10 % 770 mA 1.25 Ohms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 330uH Shld 10% 2.83A 367mOhms 153In Stock
Min.: 1
Mult.: 1
Reel: 175

MSD1514 330 uH 10 % 1.55 A 367 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 15uH Shld 20% 4.5A 45mOhms 302In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 15 uH 60 uH 20 % 4.5 A 45 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.3A 460mOhms 17In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 220 uH 880 uH 10 % 1.3 A 460 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 470uH Shld 10% 0.92A 1.04ohms 8In Stock
Min.: 1
Mult.: 1
Reel: 300

MSD1583 470 uH 1.88 mH 10 % 920 mA 1.04 Ohms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2.5uH Shld 20% 3.06A 33mOhms AECQ2 249In Stock
1,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 250

MSD7342 2.5 uH 10 uH 20 % 3.06 A 33 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel