Bel Power Inductors - Leaded

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 2,530In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 47 uH 10 % 109 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 789In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 1 mH 10 % 2.3 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 929In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 2.2 mH 10 % 4.48 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 968In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 3.3 mH 10 % 6.56 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 732In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 680 uH 10 % 1.61 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 922In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 27 uH 10 % 58 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 899In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 470 uH 10 % 1.15 Ohms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded FIXED INDUCTOR 229In Stock
Min.: 1
Mult.: 1

Fixed Axial Power Inductor Axial 100 uH 10 % 208 mOhms - 40 C + 125 C Standard PCB Mount 16.5 mm 6.6 mm Ferrite SFAPI Bulk
Bel Signal Transformer Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 330 UH 906In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 330 uH 5.2 A 67 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm HCTI
Bel Signal Transformer Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 33 UH 520In Stock
Min.: 1
Mult.: 1

Toroidal Radial Shielded 33 uH 11.7 A 33 mOhms - 55 C + 105 C Standard PCB Mount 16.51 mm 32.512 mm HCTI
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 10uH 9.9ADC 274In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 10 uH 12 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 100uH 4.6ADC 372In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 100 uH 53 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 120uH 3.5ADC 477In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 120 uH 94 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 150uH 3.3ADC 461In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 150 uH 110 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 180uH 3.1ADC 457In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 180 uH 120 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 22uH 6.7ADC 171In Stock
960Expected 2026/05/07
Min.: 1
Mult.: 1
Through Hole Shielded 22 uH 26 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 220uH 3.0ADC 401In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 220 uH 130 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 330uH 2.7ADC 468In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 330 uH 160 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 39uH 5.9ADC 471In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 39 uH 33 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 390uH 2.1ADC 463In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 390 uH 270 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 46uH 5.6ADC 425In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 47 uH 36 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 470uH 2.0ADC 456In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 470 uH 290 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 56uH 5.3ADC 476In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 56 uH 40 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 68uH 5.1ADC 409In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 68 uH 44 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray
Bel Signal Transformer Power Inductors - Leaded Toroidal Ind Hi Temp 680uH 1.8ADC 468In Stock
Min.: 1
Mult.: 1
Through Hole Shielded 680 uH 350 mOhms - 55 C + 200 C Standard PCB Mount 11.43 mm 21.844 mm HTTI Tray