AIUR Series Power Inductors - Leaded

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Core Material Series Packaging
ABRACON Power Inductors - Leaded IND 220.00 uH 0.380 A 530.00 mOhm 3,685In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 9 mm Unshielded 220 uH 10 % 380 mA 530 mOhms - 40 C + 85 C 10 3.5 MHz Standard PCB Mount 9 mm 9 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded 18 UH 10% 199In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 18 uH 10 % 1.6 A 61 mOhms - 25 C + 85 C 40 11 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 56.00 uH 0.510 A 370.00 mOhm 351In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 4.6 mm Unshielded 56 uH 10 % 510 mA 370 mOhms - 55 C + 85 C 34 Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 820.00 uH 0.240 A 1800.00 mOhm 567In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 820 uH 10 % 240 mA 1.8 Ohms - 25 C + 85 C 20 1.5 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 100.00 uH 0.200 A 2000.00 mOhm 534In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 100 uH 5 % 200 mA 2 Ohms 200 mA - 25 C + 85 C 30 5.3 MHz Standard PCB Mount 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 220.00 uH 0.200 A 3000.00 mOhm 667In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 220 uH 5 % 200 mA 3 Ohms 200 mA - 25 C + 85 C 30 2.9 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 680.00 uH 0.200 A 4000.00 mOhm 647In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 680 uH 5 % 200 mA 4 Ohms 200 mA - 25 C + 85 C 30 1.6 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 68.00 uH 0.470 A 460.00 mOhm 925In Stock
Min.: 1
Mult.: 1

Radial 6 mm x 4.6 mm Unshielded 68 uH 10 % 600 mA 460 mOhms - 40 C + 125 C Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 3900.00 uH 0.050 A 13000.00 mOhm 945In Stock
Min.: 1
Mult.: 1

Radial 8.5 mm x 11.2 mm Unshielded 3.9 mH 5 % 50 mA 13 Ohms 50 mA - 25 C + 85 C 40 700 kHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 15.00 uH 1.400 A 42.00 mOhm 994In Stock
Min.: 1
Mult.: 1

Radial 8.5 mm x 9 mm Unshielded 15 uH 10 % 2 A 42 mOhms - 40 C + 125 C 20 15 MHz Standard PCB Mount 9 mm 9 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 180.00 uH 0.290 A 1260.00 mOhm 786In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 4.6 mm Unshielded 180 uH 10 % 290 mA 1.26 Ohms - 55 C + 85 C 47 Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 15000.00 uH 0.040 A 60000.00 mOhm 145In Stock
Min.: 1
Mult.: 1

Radial 8.5 mm x 11.2 mm Unshielded 15 mH 5 % 40 mA 60 Ohms 40 mA - 25 C + 85 C 40 400 kHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 2700.00 uH 0.100 A 13000.00 mOhm 858In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 2.7 mH 5 % 100 mA 13 Ohms 100 mA - 25 C + 85 C 40 800 kHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 330.00 uH 0.200 A 4000.00 mOhm 687In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 330 uH 5 % 200 mA 4 Ohms 200 mA - 25 C + 85 C 30 2.3 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 4700.00 uH 0.050 A 18000.00 mOhm 770In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 4.7 mH 5 % 50 mA 18 Ohms 50 mA - 25 C + 85 C 40 600 kHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 820.00 uH 0.200 A 6000.00 mOhm 894In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 820 uH 5 % 200 mA 6 Ohms 200 mA - 25 C + 85 C 30 1.4 MHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 1500.00 uH 0.150 A 3500.00 mOhm 1,000In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 9 mm Unshielded 1.5 mH 10 % 150 mA 3.5 Ohms - 40 C + 85 C 10 1.2 MHz Standard PCB Mount 9 mm 9 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 22.00 uH 1.400 A 70.00 mOhm 836In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 22 uH 10 % 1.4 A 70 mOhms 2 A - 25 C + 85 C 40 9.2 MHz Standard PCB Mount 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 390.00 uH 0.370 A 1000.00 mOhm 114In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 390 uH 10 % 370 mA 1 Ohms 480 mA - 25 C + 85 C 20 2.1 MHz Standard PCB Mount 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 47.00 uH 0.990 A 160.00 mOhm 301In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 47 uH 10 % 990 mA 160 mOhms 1.4 A - 25 C + 85 C 30 6.5 MHz Standard PCB Mount 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 680.00 uH 0.270 A 1600.00 mOhm 873In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 680 uH 10 % 270 mA 1.6 Ohms - 25 C + 85 C 20 1.6 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 22000.00 uH 0.030 A 80000.00 mOhm 861In Stock
Min.: 1
Mult.: 1

Wirewound Radial 8.5 mm x 11.2 mm Unshielded 22 mH 5 % 30 mA 80 Ohms 30 mA - 25 C + 85 C 40 300 kHz Standard PCB Mount 11.2 mm 11.2 mm 8.5 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 470.00 uH 0.180 A 3000.00 mOhm 699In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6 mm x 4.6 mm Unshielded 470 uH 10 % 180 mA 3 Ohms - 55 C + 85 C 53 Standard PCB Mount 4.6 mm 4.6 mm 6 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 1000.00 uH 0.220 A 2900.00 mOhm 374In Stock
Min.: 1
Mult.: 1

Wirewound Radial 9 mm x 12 mm Unshielded 1 mH 10 % 220 mA 2.9 Ohms - 25 C + 85 C 50 1.3 MHz Standard PCB Mount 12 mm 12 mm 9 mm Ferrite AIUR Bulk
ABRACON Power Inductors - Leaded IND 1.50 uH 3.300 A 16.00 mOhm 130In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 1.5 uH 20 % 3.3 A 16 mOhms 8.5 A - 25 C + 85 C 20 130 MHz Standard PCB Mount 12 mm 9 mm Ferrite AIUR Bulk