Panasonic Power Inductors - SMD

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD 2.5uH 20% 1.7mOhm 42A AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 2.5 uH 20 % 1.87 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD PCC-M0750M-LL 0.22uH 7.0x7.9x5.0 Auto 1,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 220 nH 20 % 780 uOhms - 55 C + 155 C Standard 7.9 mm 7 mm 4.95 mm Metal PCC-M0750M-LL Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.5uH 20% 1.1mOhm 52A AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 200

Power Inductors 1.5 uH 20 % 1.21 mOhms - 40 C + 160 C 17.2 mm 15.6 mm 10.5 mm Metall Alloy PCC-M15A0MF Reel, Cut Tape
Panasonic Power Inductors - SMD 14uH 20% 7.9A AEC-Q200 1,718In Stock
Min.: 1
Mult.: 1
Reel: 1,000

High Power Choke Shielded 14 uH 20 % 7.9 A - 40 C + 150 C Standard 6.4 mm 6 mm 4.8 mm Ferrite AEC-Q200 ETQ-P Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD Power Choke Coil SMD 6x6 10uH AEC-Q200 3,201In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Shielded 10 uH 20 % 3.7 A 74.8 mOhms 5.5 A - 40 C + 150 C Standard 6.5 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-H Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.33uH 20% 10.6A AEC-Q200 6,889In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 330 nH 20 % 10.6 A 5.34 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape
Panasonic Power Inductors - SMD Power Choke Coil SMD 5x5 2.2uH AEC-Q200 2,299In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Shielded 2.2 uH 20 % 6.3 A 21.45 mOhms 9 A - 40 C + 150 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-H Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 0.68uH 6.4x6x3mm,AEC-Q200 5,480In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 680 nH 20 % 13.2 A 5.72 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 3.3uH AEC-Q200 3,341In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke 5.5 mm x 5 mm Shielded 3.3 uH 20 % 5 A 34.4 mOhms - 40 C + 150 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 6.8uH AEC-Q200 6,475In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 6.5 mm x 6 mm Shielded 6.8 uH 20 % 5.2 A 43.2 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 4.5 mm Metal Composite AEC-Q200 PCC-M0645M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.5uH 20% 800mohm COIL PWR CHOKE 1,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Shielded 500 nH 20 % 30 A 800 mOhms - 40 C + 150 C Standard 14.5 mm 12.5 mm 5 mm Metal Composite AEC-Q200 PCC-M1250L (MC) Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.36uH 20% 17A 1.1mohm 1,800In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Unshielded 360 nH 20 % 30 A 760 mOhms - 40 C + 150 C Standard 11.7 mm 10 mm 4 mm Metal Composite PCC-M1040L (MC) Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 3.3uH 20% 9.5mOhm AEC-Q200 1,142In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Shielded 3.3 uH 20 % 12.5 A 10.45 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854M Reel, Cut Tape
Panasonic Power Inductors - SMD 0.36uH 20% 1.1mohm 17A Pwr Choke Coil 1,119In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Unshielded 360 nH 20 % 24 A 1.1 mOhms - 40 C + 150 C Standard 11.5 mm 10 mm 4 mm PCC-M1040L (MC) Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 3,475In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Power Choke Shielded 680 nH 20 % 10.2 A 8.36 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 2.45uH 20% 12A AEC-Q200 AntiVib 1,494In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke Shielded 2.45 uH 10 % 12 A 8.14 mOhms - 40 C + 150 C Standard 8.5 mm 8 mm 5.4 mm Metal Composite AEC-Q200 PCC-M0854MS Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC 0.68uH AEC-Q200 1,738In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Choke Shielded 680 nH 20 % 7.4 A 6.3 mOhms - 40 C + 150 C Standard 6.5 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC .68uH AEC-Q200 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Choke 10.9 mm x 10 mm Shielded 680 nH 20 % 31.5 A 1.93 mOhms - 40 C + 150 C Standard 10.9 mm 10 mm 5 mm Metal Composite AEC-Q200 PCC-M1050ML Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 1.5uH 12.1mOhm 14.2A 6.4 x 6 mm AEC-Q200 2,315In Stock
Min.: 1
Mult.: 1
Power Choke Shielded 1.5 uH 20 % 8.1 A 13.2 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP
Panasonic Power Inductors - SMD 1.5uH 19.5A 3.52mOhm 923In Stock
Min.: 1
Mult.: 1

Power Choke 2.5 uH Metal Composite AEC-Q200 PCC-M1060ML
Panasonic Power Inductors - SMD 0.105uH 20% 1.52mOhms 22.7A AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Shielded 105 nH 20 % 1.67 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Magnetic PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 5.8mOhms 11.6A AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Shielded 470 nH 20 % 4.07 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Magnetic PCC-M0603M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 5.8mOhms 11.6A AEC-Q200 6,678In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Shielded 470 nH 20 % 6.38 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Magnetic PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 2.5uH 20% 5.3mOhm 18.1A AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 2.5 uH 20 % 5.83 mOhms - 40 C + 150 C 10.9 mm 10 mm 5.4 mm Metal Composite PCC-M1054MS Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 3.3uH 20% 7.1mOhm 15.7A AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 3.3 uH 20 % 7.81 mOhms 10.9 mm 10 mm 5.4 mm Metal Composite PCC-M1054MS Reel, Cut Tape, MouseReel