Wurth Elektronik WE-XHMI Series Power Inductors - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 6030 .33uH 16.5A 2.1mOhms 842In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 330 nH 20 % 16.5 A 2.1 mOhms 31 A - 40 C + 125 C 127 MHz Standard 6.65 mm 6.45 mm 2.75 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 6030 .56uH 16A 2.9mOhms 852In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 560 nH 20 % 16 A 2.9 mOhms 30.5 A - 40 C + 125 C 110 MHz Standard 6.65 mm 6.45 mm 2.75 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 12uH 6.6A 53mOhms 1,333In Stock
1,500Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 12 uH 20 % 6.6 A 53 mOhms 7 A - 55 C + 150 C 12 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI SMD 1510 8.2uH 13A 6.5mOhms AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 150

Power Inductor Shielded 8.2 uH 20 % 13 A 6.5 mOhms 44 A - 40 C + 125 C 10 MHz Standard 16.4 mm 15.4 mm 10 mm Metal Composite AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 1.5uH 22A 7mOhms 1,183In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 1.5 uH 20 % 22 A 7 mOhms 19.9 A - 55 C + 150 C 34 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 18uH 5A 77mOhms 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 18 uH 20 % 5 A 77 mOhms 5.6 A - 55 C + 150 C 8 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 1.0uH 32.3A 2.5mOhms 384In Stock
800Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 800

Shielded 1 uH 20 % 32.3 A 2.5 mOhms 26.2 A - 55 C + 150 C 42 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 0.68uH 61.1A 0.91mOhms 223In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 680 nH 20 % 61.1 A 910 uOhms 68.5 A - 55 C + 150 C 50 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.15uH 56.8A 1.2mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 150 nH 20 % 56.8 A 1.2 mOhms 48 A - 55 C + 150 C 160 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.22uH 51.6A 1.5mOhms 1,043In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 220 nH 20 % 51.6 A 1.5 mOhms 37.9 A - 55 C + 150 C 125 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.33uH 42.5A 2mOhms 1,043In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 330 nH 20 % 42.5 A 2 mOhms 33.7 A - 55 C + 150 C 87 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.47uH 40.7A 2.7mOhms 1,038In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 470 nH 20 % 40.7 A 2.7 mOhms 33.2 A - 55 C + 150 C 75 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.56uH 31.4A 3.4mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 560 nH 20 % 31.4 A 3.4 mOhms 32.7 A - 55 C + 150 C 68 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.68uH 30A 3.4mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 680 nH 20 % 30 A 3.4 mOhms 22.3 A - 55 C + 150 C 57 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 0.82uH 28.7A 4mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 820 nH 20 % 28.7 A 4 mOhms 21.9 A - 55 C + 150 C 50 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 1.0uH 25.1A 4.9mOhms 1,036In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 1 uH 20 % 25.1 A 4.9 mOhms 21.4 A - 55 C + 150 C 48 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 1.2uH 24.8A 5.2mOhms 1,200In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 1.2 uH 20 % 24.8 A 5.2 mOhms 20.6 A - 55 C + 150 C 44 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 1.8uH 21.8A 8mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 1.8 uH 20 % 21.8 A 8 mOhms 18.1 A - 55 C + 150 C 28 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 2.2uH 19.2A 10.3mOhms 1,014In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 2.2 uH 20 % 19.2 A 10.3 mOhms 17.7 A - 55 C + 150 C 27 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 3.3uH 13.9A 15.4mOhms 987In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 3.3 uH 20 % 13.9 A 15.4 mOhms 12.5 A - 55 C + 150 C 23 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 4.7uH 13A 21mOhms 1,190In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 4.7 uH 20 % 13 A 21 mOhms 10.8 A - 55 C + 150 C 18 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 5.6uH 11.7A 24.1mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 5.6 uH 20 % 11.7 A 24.1 mOhms 10.6 A - 55 C + 150 C 16 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 8.2uH 7.8A 38mOhms 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 8.2 uH 20 % 7.8 A 38 mOhms 8.8 A - 55 C + 150 C 14 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 10uH 7.5A 44mOhms 1,170In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 10 uH 20 % 7.5 A 44 mOhms 7.4 A - 55 C + 150 C 13 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6030 15uH 5.9A 72mOhms 910In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Shielded 15 uH 20 % 72 mOhms - 55 C + 150 C 9 MHz 6.65 mm 6.45 mm 3 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel