MD Series Power Inductors - SMD

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TAIYO YUDEN Power Inductors - SMD 963-LCDND3030MKT1R0M RPLCMT PN 3030 1.0uH 50mOhms AEC-Q200 2,041In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 1 uH 20 % 3.3 A 50 mOhms 5.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT1R0M RPLCMT PN 2020 1uH 64mOhms AEC-Q200 3,467In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 1 uH 20 % 1.9 A 64 mOhms 2.9 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT4R7M RPLCMT PN 2020 4.7uH 242mOhms .95Aur 6,741In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 4.7 uH 20 % 950 mA 242 mOhms 1.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-SDND4040MKT2R2MM RPLCMT PN 4040 2.2uH 79mOhms 2.8Aur 8,600In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 2.2 uH 20 % 2.8 A 79 mOhms 4.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKTR47M RPLCMT PN 4040 .47uH 29mOhmsur 14,076In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 470 nH 20 % 4.6 A 29 mOhms 10 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020JET4R7M RPLCMT PN 2020 4.7uH 475mOhmsur 3,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 4.7 uH 20 % 850 mA 475 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 0.95 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040JET1R0M RPLCMT PN 1.0uH 20% 975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 3 A 69 mOhms 5.7 A - 40 C + 125 C Standard 4 mm 4 mm 0.95 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT2R2M RPLCMT PN 1616 2.2uH 250mOhms .95Aur 2,245In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0606 (1616 metric) Unshielded 2.2 uH 20 % 950 mA 250 mOhms 1.8 A - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT3R3M RPLCMT PN 1616 3.3uH 515mOhms .65A 3,148In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0606 (1616 metric) Unshielded 3.3 uH 20 % 650 mA 515 mOhms 1.45 A - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKT6R8M RPLCMT PN 1616 6.8uH 820mOhms .52A 3,568In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0606 (1616 metric) Unshielded 6.8 uH 20 % 520 mA 820 mOhms 880 mA - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND1616KKTR47M RPLCMT PN 1616 .47uH 95mOhmsur 3,202In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0606 (1616 metric) Unshielded 470 nH 20 % 1.5 A 95 mOhms 4.1 A - 40 C + 125 C Standard 1.64 mm 1.64 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020KKT100M RPLCMT PN 2020 10uH 690mOhms .63A 3,839In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 10 uH 20 % 630 mA 690 mOhms 900 mA - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT100M RPLCMT PN 3030 10uH 575mOhms .85Aur 2,813In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 10 uH 20 % 850 mA 575 mOhms 1.3 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT4R7M RPLCMT PN 3030 4.7uH 345mOhmsur 1,715In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 4.7 uH 20 % 1.15 A 345 mOhms 2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030KKT6R8M RPLCMT PN 3030 6.8uH 437mOhms 1Aur 1,149In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 6.8 uH 20 % 1 A 437 mOhms 1.7 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND2020MKT1R5M RPLCMT PN 2020 1.5uH 86mOhmsur 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 1.5 uH 20 % 1.65 A 86 mOhms 2.3 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKT3R3M RPLCMT PN 2020 3.3uH 178mOhms AEC-Q200 2,019In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 3.3 uH 20 % 1.15 A 178 mOhms 1.55 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND2020MKTR47M RPLCMT PN 2020 .47uH 46mOhms AEC-Q200 1,473In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Power Inductor 0808 (2020 metric) Unshielded 470 nH 20 % 2.3 A 46 mOhms 4.8 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKT1R0M RPLCMT PN 3030 1uH 50mOhmsur 2,935In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 1 uH 20 % 3.3 A 50 mOhms 5.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKT1R5M RPLCMT PN 3030 1.5uH 74mOhms 2.5Aur 1,675In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 1.5 uH 20 % 2.5 A 74 mOhms 4.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKT2R2M RPLCMT PN 3030 2.2uH 112mOhmsur 2,985In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 2.2 uH 20 % 2.1 A 112 mOhms 3.6 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND3030MKTR33M RPLCMT PN 3030 .33uH 20mOhms 5.5Aur 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 1212 (3030 metric) Unshielded 330 nH 20 % 5.5 A 20 mOhms 8.7 A - 40 C + 125 C Standard 3 mm 3 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT1R0M RPLCMT PN 4040 1uH 47mOhmsur 1,855In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 1 uH 20 % 3.5 A 47 mOhms 7.5 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LSDND4040MKT1R2M RPLCMT PN 4040 1.2uH 47mOhmsur 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 1.2 uH 20 % 3.5 A 47 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal MD Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD 963-LCDND4040MKT1R2M RPLCMT PN 4040 1.2uH 47mOhms AEC-Q200 691In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor 1616 (4040 metric) Unshielded 1.2 uH 20 % 3.5 A 47 mOhms 6.2 A - 40 C + 125 C Standard 4 mm 4 mm 1.2 mm Metal AEC-Q200 MD Reel, Cut Tape, MouseReel