RF Inductors - SMD

Results: 44,264
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND,10uH, 0.6A, 0.42ohm, -40-125C 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1210 (3225 metric) 10 uH 5 % 600 mA - 40 C + 125 C 20 Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLCV-EFRD series Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,348In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20,318In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,723In Stock
Min.: 1
Mult.: 1

Murata Electronics RF Inductors - SMD 7,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 32,740In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,745In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 7.8 uH 10 % 1.05 A 110 mOhms 1.05 A - 40 C + 105 C 7 2.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,967In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0201 (0603 metric) Unshielded 200 nH 5 % 260 mA 950 mOhms 260 mA - 40 C + 105 C 9 1.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 1.5 uH 5 % 540 mA 1.06 Ohms 540 mA - 40 C + 105 C 17 270 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6,854In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 2.2 uH 5 % 500 mA 1.2 Ohms 500 mA - 40 C + 105 C 17 140 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0805 (2012 metric) Unshielded 1.5 uH 10 % 1.2 A 650 mOhms 1.2 A - 40 C + 105 C 58 300 MHz Standard 2.99 mm 2.5 mm 2.2 mm Ferrite BWLS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .001 30% ER E3 9,375In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 nH Standard IFCB-0402 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IFCB-0402 .0047 6.4% ER E3 17,619In Stock
Min.: 1
Mult.: 1
Reel: 10,000

4.7 nH 15 mOhms Standard IFCB-0402 Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,059In Stock
Min.: 1
Mult.: 1


Coilcraft RF Inductors - SMD 1,095In Stock
2,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1,082In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 1,088In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0402DC Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,030In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD 1,735In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 1,965In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,011In Stock
2,000Expected 2026/03/27
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD RF chip inductor 1,924In Stock
2,000Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 2,000

0603CS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 1.6nH Unshld 5% 700mA 30mOhms AECQ2 3,679In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AEC-Q200 0603CS Reel, Cut Tape, MouseReel