Delevan RF Inductors - SMD

Results: 8,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 15uH 10% 619In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 15 uH 10 % 301 mA 2.2 Ohms - 55 C + 125 C 50 18 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.5uH 5% 524In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 1.5 uH 5 % 548 mA 500 mOhms - 55 C + 125 C 30 92 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .75uH 5% .21ohm Shielded SMT Induc 995In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 750 nH 5 % 735 mA 210 mOhms - 55 C + 125 C 40 163 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 1,400In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 6.8 uH 10 % 408 mA 1.2 Ohms - 55 C + 125 C 40 32 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.56uH 10% 442In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 560 nH 10 % 808 mA 230 mOhms - 55 C + 125 C 40 195 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.100uH 10% 989In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 100 nH 10 % 728 mA 230 mOhms - 55 C + 125 C 15 550 MHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 10% 1.6ohm Unshielded SMT Induc 953In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 10 uH 10 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Iron 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.010uH 10% 490In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 10 nH 10 % 1.56 A 50 mOhms - 55 C + 125 C 40 2.7 GHz Standard 2.92 mm 2.66 mm 2.41 mm Phenolic 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.8uH 5% 1,741In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Unshielded 1.8 uH 5 % 454 mA 900 mOhms - 55 C + 125 C 30 75 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 15uH 5% 993In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 15 uH 5 % 283 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 560uH 5% 1,533In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 560 uH 5 % 82 mA 30 Ohms - 55 C + 125 C 30 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.33uH 10% 715In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 330 nH 10 % 865 mA 150 mOhms - 55 C + 125 C 40 293 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 6.8uH 10% 560In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 6.8 uH 10 % 250 mA 1.8 Ohms - 55 C + 125 C 30 38 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 56uH 10% 831In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1210 (3225 metric) Shielded 56 uH 10 % 160 mA 6.3 Ohms - 55 C + 125 C 40 8 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 470uH 5% 886In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 470 uH 5 % 88 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 10uH 5% 2.1ohm Shielded SMT Induc 677In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 10 uH 5 % 230 mA 2.1 Ohms - 55 C + 125 C 30 29 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 957In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Shielded 5.6 uH 10 % 352 mA 1.3 Ohms - 55 C + 125 C 40 38 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 10% 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 4.7 uH 10 % 471 mA 900 mOhms - 55 C + 125 C 40 50 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 10% 448In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 47 uH 10 % 110 mA 9 Ohms - 55 C + 125 C 30 8 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .1uH 5% .15ohm Shielded SMT Induc 744In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Shielded 100 nH 5 % 1.13 A 150 mOhms - 55 C + 125 C 40 375 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 120uH 10% 1,190In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 120 uH 10 % 163 mA 7.5 Ohms - 55 C + 125 C 40 6 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 10% 658In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 330 uH 10 % 129 mA 12 Ohms - 55 C + 125 C 40 3.7 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 1.0uH 10% 493In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 1 uH 10 % 670 mA 250 mOhms - 55 C + 125 C 30 120 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 4.7uH 10% 390In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 4.7 uH 10 % 305 mA 1.2 Ohms - 55 C + 125 C 30 42 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6 UH 5% 1,152In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 1210 (3225 metric) Shielded 5.6 uH 5 % 352 mA 1.3 Ohms - 55 C + 125 C 40 38 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel