Delevan RF Inductors - SMD

Results: 8,470
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Delevan RF Inductors - SMD 10uH 5% 726In Stock
Min.: 1
Mult.: 1
Reel: 500
No
1812 (4532 metric) Unshielded 10 uH 5 % 354 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 510uH 3% 18.8ohm Unshielded SMT 70In Stock
Min.: 1
Mult.: 1
Reel: 100

Unshielded 510 uH 3 % 139 mA 18.8 Ohms - 55 C + 125 C 65 3.7 MHz Standard 13.21 mm 6.35 mm 5.84 mm 5022R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .39uH 10% 1.45ohm Unshielded SMT 241In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 390 nH 10 % 320 mA 1.45 Ohms - 55 C + 125 C 30 465 MHz Standard 2.92 mm 2.66 mm 2.41 mm HF1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 18uH 10% 2.8ohm Shielded SMT Induc 326In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Shielded 18 uH 10 % 240 mA 2.8 Ohms - 55 C + 125 C 40 21 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 39uH 10% 275In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 39 uH 10 % 250 mA 3.2 Ohms - 55 C + 125 C 50 11 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 47uH 5% 2.75ohm Unshielded SMT 50In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Filter Choke Unshielded 47 uH 5 % 351 mA 2.75 Ohms - 55 C + 125 C 55 13 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.56 uH 5% 50In Stock
Min.: 1
Mult.: 1
Reel: 100
No
Filter Choke Unshielded 560 nH 5 % 1.65 A 135 mOhms - 55 C + 125 C 50 280 MHz Standard 13.21 mm 6.35 mm 5.84 mm Phenolic 5022 Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.022uH 10% 840In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Unshielded 22 nH 10 % 779 mA 200 mOhms - 55 C + 125 C 30 1.3 GHz Standard 3.51 mm 2.67 mm 2.57 mm Phenolic 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 27uH 10% 5ohm Unshielded SMT Induc 980In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Unshielded 27 uH 10 % 193 mA 5 Ohms - 55 C + 125 C 30 18 MHz Standard 3.51 mm 2.67 mm 2.57 mm 1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 68uH 5% 496In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 68 uH 5 % 183 mA 6 Ohms - 55 C + 125 C 50 9 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 82uH 5% 478In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 82 uH 5 % 169 mA 7 Ohms - 55 C + 125 C 50 8 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12.5 nH 5% 489In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1812 (4532 metric) Unshielded 12.5 nH 5 % 3 A 9 Ohms - 55 C + 125 C 137 3 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air 4426/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.18uH 10% 634In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 180 nH 10 % 970 mA 120 mOhms - 55 C + 125 C 40 338 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 330uH 5% 546In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 330 uH 5 % 120 mA 14 Ohms - 55 C + 125 C 40 3.5 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 5% 467In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Unshielded 8.2 uH 5 % 375 mA 1.4 Ohms - 55 C + 125 C 50 25 MHz Standard 4.83 mm 3.4 mm 3.4 mm Ferrite 1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 8.2uH 10% 352In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 8.2 uH 10 % 240 mA 1.9 Ohms - 55 C + 125 C 30 32 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .27uH 5% .3ohm Shielded SMT Induc 426In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Shielded 270 nH 5 % 800 mA 300 mOhms - 55 C + 125 C 40 290 MHz Standard 3.51 mm 2.66 mm 2.57 mm Iron S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 33uH 10% 487In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Shielded 33 uH 10 % 189 mA 4.5 Ohms - 55 C + 125 C 40 14 MHz Standard 3.51 mm 2.66 mm 2.57 mm Ferrite S1210/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 2.2uH 10% 458In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 2.2 uH 10 % 658 mA 460 mOhms - 55 C + 125 C 40 90 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 258In Stock
Min.: 1
Mult.: 1
Reel: 500

Choke 1812 (4532 metric) Shielded 5.6 uH 10 % 447 mA 1 Ohms - 55 C + 125 C 40 40 MHz Standard 4.8 mm 3.4 mm 3.4 mm Ferrite S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD .15uH 10% 354In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1812 (4532 metric) Shielded 150 nH 10 % 110 mA 110 mOhms - 55 C + 125 C 25 390 MHz Standard 4.8 mm 3.4 mm 3.4 mm Iron S1812/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 3300uH 5% 53ohm Shielded SMT Induc 85In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke Shielded 3.3 mH 5 % 85 mA 53 Ohms - 55 C + 125 C 50 2 MHz Standard 13.21 mm 6.35 mm 5.84 mm Ferrite S4924R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 0.68uH 10% 490In Stock
Min.: 1
Mult.: 1
Reel: 500

RF Choke 1008 (2520 metric) Unshielded 680 nH 10 % 760 mA 260 mOhms - 55 C + 125 C 40 175 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite 1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 5.6uH 10% 419In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1008 (2520 metric) Shielded 5.6 uH 10 % 295 mA 1.3 Ohms - 55 C + 125 C 30 40 MHz Standard 2.92 mm 2.66 mm 2.41 mm Ferrite S1008/R Reel, Cut Tape, MouseReel
Delevan RF Inductors - SMD 12uH 5% 764In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 1210 (3225 metric) Unshielded 12 uH 5 % 272 mA 2.5 Ohms - 55 C + 125 C 30 28 MHz Standard 3.51 mm 2.67 mm 2.57 mm Ferrite 1210/R Reel, Cut Tape, MouseReel