CSM Series Current Sense Resistors - SMD

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.1% 1w 4,564In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 1% 3,120In Stock
Min.: 1
Mult.: 1

Waffle CSM 50 mOhms 1 W 1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 2.21 mm (0.087 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohm 1.0% 3w 264In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.005ohm 0.1% 31A 868In Stock
Min.: 1
Mult.: 1

Waffle CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .2ohms .1% 922In Stock
Min.: 1
Mult.: 1

Waffle CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.2ohms 0.1% 2w 2,304In Stock
Min.: 1
Mult.: 1
No
CSM 200 mOhms 2 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w 305In Stock
250Expected 2026/06/08
Min.: 1
Mult.: 1

Waffle CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.89 mm (0.035 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.01ohms 0.1% 1w 2,505In Stock
2,500Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.0100ohms 1% 49In Stock
Min.: 1
Mult.: 1
Reel: 10

Reel, Cut Tape, MouseReel CSM 10 mOhms 2 W 1 % 3637 (Reversed) 9194 (Reversed) 9.1 mm (0.358 in) 9.4 mm (0.37 in) 0.8 mm (0.031 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT
Vitrohm Current Sense Resistors - SMD 50 mOhms 2 Watts 1 % 100 ppm/C AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Reel, Cut Tape, MouseReel CSM 50 mOhms 2 W 1 % 100 PPM / C 11.8 mm (0.465 in) 0.13 mm (0.005 in) 3.05 mm (0.12 in) - 55 C + 170 C 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD 0.01Ohms 0.33W 70ppm 1% Molded Metal Plate 11,922In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel CSM 10 mOhms 330 mW (1/3 W) 1 % 70 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.01ohm 0.1% 31A 1,479In Stock
Min.: 1
Mult.: 1

Waffle CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A 1,036In Stock
3,000Expected 2026/08/31
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSM 20 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1W 0.2ohms 0.1% 784In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 200 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.02Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200 5,660In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 20 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD CSM2512 0.1ohms 0.1% 1w 159In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel CSM 100 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.002ohms 0.1% 3w 21In Stock
1,750On Order
Min.: 1
Mult.: 1
Reel: 250

Reel, Cut Tape, MouseReel CSM 2 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt .01ohms .1% 52In Stock
Min.: 1
Mult.: 1
Reel: 25
No
Reel, Cut Tape, MouseReel CSM 10 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.02ohms 1% 4In Stock
Min.: 1
Mult.: 1
Waffle CSM 20 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 2.21 mm (0.087 in) - 65 C + 170 C Metal Strip 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.05ohms 0.1% 1w
2,964Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSM 50 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.5% 3w
4,685Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel CSM 5 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) 9.144 mm (0.36 in) 9.4 mm (0.37 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil Standard SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.05Ohms 3W 50ppm 1% Molded Met Plate AEC-Q200
12,000Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 50 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 1watt 0.05ohm 0.1% 31A
499Expected 2026/10/14
Min.: 1
Mult.: 1

Waffle CSM 50 mOhms 1 W 0.1 % 15 PPM / C 2512 6332 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.02ohms .1%
1,225On Order
Min.: 1
Mult.: 1
Reel: 25

Reel, Cut Tape, MouseReel CSM 20 mOhms 3 W 0.1 % 15 PPM / C 3637 (Reversed) 9194 (Reversed) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.025Ohms 0.33W 70ppm 1% Molded Met Plate AEC-Q200
4,000Expected 2026/06/22
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel CSM 25 mOhms 3 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200