Potentiometers

Results: 15,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 25K Audio Pot 57In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 50K 20% Sq 22mm Single Turn 20In Stock
270Expected 2026/03/30
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Center Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 2.5K 20% Sq 22mm Single Turn 183In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 2.5 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 24 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Bourns Potentiometers 685In Stock
Min.: 1
Mult.: 1
PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Vertical 200 mW (1/5 W) 200 VAC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm No Switch Center Detent Rotary 15000 Cycle IP30 - 10 C + 50 C
Vishay / Sfernice Potentiometers 1.5watt 10Kohms 20% 5In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 10 kOhms 1.5 W 20 % Cermet 1 Turn Smooth / Slotted Rotary Metal - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers 1.22watt 100Kohms 20% 3In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 100 kOhms Linear 1.5 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P16 NP 50U 10% A BO e3 17In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 50 Ohms Linear 1 W 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers 470Kohms 20% Linear Audio/Plastic black 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 470 kOhms Linear 260 mW 350 V 20 % Conductive Plastic 1 Turn Knurled / Serrated 10 mm 7 mm No Switch Without Detent Rotary 50000 Cycle IP67 - 40 C + 85 C PA16 Bulk
Vishay / Sfernice Potentiometers PE30 AC 47K 10% A BO e3 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 47 kOhms Linear 1.91 W 300 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers PE30 AC 470K 10% A BO e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 470 kOhms Linear 190 mW 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay / Sfernice Potentiometers 5Kohms 20% 25mm Slotted 2In Stock
Min.: 1
Mult.: 1

Panel Mount Wire Lead Power Potentiometers 1 Gang 5 kOhms Linear 6 W 173 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C PE60 Bulk
Bourns Potentiometers 9mm 10Kohms Single Cup 355In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Vertical 250 mW (1/4 W) 16 VDC 20 % Conductive Plastic 1 Turn Flatted / D 3.18 mm 12.7 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP67 - 40 C + 125 C 3310 Tube
Bourns Potentiometers 250K Res. Value Plain Shaft Style 63In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers 100K 20% 5/8" SQ ST 231In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 100K/100K 5/8" SQ ST 20% 121In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 100 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 238In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 5/8" 10% Square Single Turn 84In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 250 kOhms Audio 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Knurled / Serrated 6 mm 17.4 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray
Bourns Potentiometers 1M 20% Sq 22mm Single Turn 171In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 1 MOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC
Vishay / Spectrol Potentiometers 5K 3% SINGLE TURN WW POT 25In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Turret Potentiometers 1 Gang 5 kOhms Linear Vertical 2.75 W 117 V 3 % Wirewound 1 Turn Smooth / Slotted 6.34 mm 22.22 mm No Switch Without Detent Rotary 500000 Cycle - 55 C + 125 C 132 Bulk
Bourns Potentiometers 1/2" PANL CONTRL 5K SQ Sealed 1Turn 214In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 1/2" SQ 1TURN 5K 20% PANEL CONTROL 156In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Audio 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 50K 20% Sq 22mm Single Turn 277In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 50 kOhms Linear Vertical 750 mW (3/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC Tray
Vishay / Sfernice Potentiometers 1.5watt 4.7Kohms 20% 6mm dia shaft 20In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 4.7 kOhms Linear 1.5 W 84 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm No Switch Without Detent Fully Sealed 25000 Cycle IP68 - 55 C + 125 C P13SM Bulk
Bourns Potentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn 189In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 4 mm 16 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Tray
Bourns Potentiometers 10K 20% 1/2" Sealed Square 178In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray