Potentiometers

Results: 15,875
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 17MM-ST-CARBON 611In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 2 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182 Tray
Bourns Potentiometers 100KOHMS KNURLED DUAL SOLDER LUGS 770In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 2 Gang 100 kOhms Linear 125 mW (1/8 W) 200 VAC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 19 mm No Switch Without Detent Rotary 15000 Cycle IP30 - 10 C + 50 C PDB182-GTR Tray
Bourns Potentiometers 25K 20% PLAIN AUDIO 234In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Guitar Potentiometers 1 Gang 25 kOhms Audio 250 mW (1/4 W) 250 VAC 20 % Carbon 1 Turn Smooth 6.35 mm 19 mm No Switch With Detent Rotary 15000 Cycle IP30 - 10 C + 70 C PDB241-GTR Bulk
Bourns Potentiometers 1K LINEAR 625In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 376In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 10 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers PANEL CONTROL 9MM-ST-CARBON 178In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 20K AUDIO 226In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 20 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 200K 380In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 4 Gang 200 kOhms Reverse Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Smooth 6 mm 15 mm No Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTD90 Tray
Bourns Potentiometers 10K AUDIO 327In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 20MM SHAFT 1KOHMS LIN NO DET 275In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROLS 388In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 25 mW 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers 25mm 50K LINEAR FLAT 288In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 25 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROL 72In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 2 Gang 1 kOhms Linear Horizontal 50 mW (1/20 W) 150 VAC, 20 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 15 mm Rotary Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 50 C PTR90 Tray
Bourns Potentiometers PANEL CONTROL 960In Stock
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang Vertical 1 Turn Flatted / D Without Detent Rotary PTV Tray
Vishay / Sfernice Potentiometers 0.6W 10K ohms 20% 350V 1In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Modular Potentiometers 2 Gang 10 kOhms Linear 1 W 100 V 20 % Cermet 1 Turn Smooth / Slotted 6 mm 19 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 250ohms 10% 10In Stock
Min.: 1
Mult.: 1

Panel Mount PC Pin MIL Style Potentiometers 1 Gang 250 Ohms Linear 1.5 W 18.2 V 10 % Cermet 1 Turn Smooth / Slotted 3 mm 12.5 mm No Switch Without Detent Fully Sealed 25000 Cycle IP67 - 55 C + 125 C P13 Bulk
Vishay / Sfernice Potentiometers P16 N 1M 20% A BO e3 13In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 1 MOhms Linear 120 mW 350 V 20 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Box
Vishay / Sfernice Potentiometers 2.2Kohms 10% Linear Metallica black 7In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary Metal - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 5K 10% F BO e3 34In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 5 kOhms Inverse Log 500 mW (1/2 W) 10 % Cermet 1 Turn Knurled / Serrated 10 mm 7 mm Rotary - 40 C + 85 C P16 Box
Vishay / Sfernice Potentiometers DUAL 10K LINEAR PCB 5In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Modular Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 70.7 V 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 22.23 mm No Switch Without Detent Modular Potentiometer 50000 Cycle IP64 - 55 C + 125 C P11A Bulk
Vishay / Spectrol Potentiometers 149 2 0 F 0 GH S X13 BO 1K 10% A e3 51In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Modular Potentiometers 2 Gang 1 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19.05 mm No Switch Without Detent Rotary 50000 Cycle IP64 - 40 C + 125 C 149 Bulk
Bourns Potentiometers PANEL CONTROL 1K 10% 1/2" 1 TURN 211In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 5K OHM 1/2"DIA 1-T PANL CTRL 289In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 3.18 mm 22.2 mm Without Detent Control Potentiometer 50000 Cycle IP40 - 40 C + 125 C 3862 Tray
Bourns Potentiometers 375In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 2 Gang 100 Ohms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C
Bourns Potentiometers 100K 20% Sq 22mm Single Turn 234In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 100 kOhms Audio Vertical 250 mW (1/4 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Slimline 50000 Cycle IP40 - 1 C + 125 C PC