ABSES4AL-45CM03AM

ABRACON
815-ABSES4AL45CM03AM
ABSES4AL-45CM03AM

Mfr.:

Description:
Signal Conditioning 2.4 GHz SMD SAW Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,214

Stock:
3,214 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.397 $3.97
$0.343 $8.58
$0.323 $32.30
$0.298 $74.50
$0.28 $140.00
$0.264 $264.00
$0.24 $1,200.00
Full Reel (Order in multiples of 10000)
$0.229 $2,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
2.401 GHz to 2.483 GHz
3 V
82 MHz
50 Ohms
SMD/SMT
SMD-4
- 20 C
+ 85 C
ABSES
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 1.48 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ABSES SMD SAW Filter

Abracon ABSES SMD SAW Filter is a bandpass SAW filter with an 82MHz frequency bandwidth, ideal for Wi-Fi®/WLAN coverage and BLUETOOTH®/ZigBee® applications. The filter features a single-ended input and output capability within an ultra-small SMD 0.9mm x 0.7mm x 0.55mm package. The filter offers improved selectivity with high out-of-band rejection, which is suitable for smart meters, hotspots, routers, and ISM band applications. The Abracon ABSES SMD SAW Filter is RoHS compliant and operates in a -20°C to +85°C temperature range.