IP Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 10.6 mm (0.417 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 4.5 V 18 V 15 V 100 mA - 15 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 10In Stock
20Expected 2026/09/07
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 68In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP
278Expected 2026/08/24
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
20Expected 2026/07/07
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 15 V 200 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP
79Expected 2026/08/17
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 4.5 V 18 V 12 V 250 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 700 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP
XP Power DC/DC Converters - Through Hole DC-DC, 3W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-8 21.85 mm (0.86 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial IP