13331-0002

Molex
538-13331-0002
13331-0002

Mfr.:

Description:
Electronic Battery Thin-Film Flexible Battery 1.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$5.01 $50.10
$4.91 $122.75
$4.83 $241.50
$4.72 $472.00
$4.59 $1,147.50
$4.54 $2,270.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Electronic Battery
RoHS:  
Non-Rechargeable
1.5 V
20 mAh
Zinc Chloride
Solder Tab
35 mm
35 mm
0.7 mm
- 35 C
+ 50 C
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electronic Battery
Series: 13331
Subcategory: Battery
Type: Thin Film Battery
Part # Aliases: 133310002 0133310002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8506100090
ECCN:
EAR99

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

1.5V & 3V Thin-Film Batteries

Molex 1.5V and 3V Thin-Film Batteries are low-profile, flexible, and disposable batteries with a small footprint designed for low-power single-use applications. The vertical construction reduces the footprint compared to other printed batteries and leads to lower internal resistance and improved performance. These thin-film batteries can be applied on a curved surface with a bend radius of 35mm or greater. Molex 1.5V and 3V batteries support design flexibility appropriate for a wide variety of products. These batteries are available in 1.5V and 3V configurations and reduce the distance between anode and cathode.