DQM1-S Series DC/DC Converters - Through Hole

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 13.5-16.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 13.5-16.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 13.5-16.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 13.5-16.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 21.6-26.4 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP
52Expected 2026/04/17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 12 V 84 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
52Expected 2026/04/17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 V 67 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP
52Expected 2026/04/17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 24 V 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
27On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 V 303 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP
52Expected 2026/04/17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 V 200 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 4.5-5.5 Vdc input, 9 Vdc, 0.111 A, single regulated output, SIP
26Expected 2026/04/17
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 9 V 111 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.042 A, dual regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 V 42 mA - 12 VDC 42 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.034 A, dual regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 V 34 mA - 15 VDC 34 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S
CUI Inc. DC/DC Converters - Through Hole 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.1 A, dual regulated output, SIP
26Expected 2026/03/16
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 V 100 mA - 5 VDC 100 mA 3 kV SIP-5 19.6 mm (0.772 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial DQM1-S