EC2SAN Series DC/DC Converters - Through Hole

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, 15VDC Output 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 134 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, +/-5VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, 12VDC Output 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-12VDC Output 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, +/-5VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 5 V 200 mA - 5 V 200 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-15VDC Output 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, 5VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 12VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, +/-15VDC Output 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, 5VDC Output 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, +/-12VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, +/-15VDC Output 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 5VDC Input, +/-5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-4 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 5VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 134 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 12VDC Input, +/-12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, 12VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) EC2SAN
Cincon DC/DC Converters - Through Hole DC-DC Converter, 2 Watt, Unregulated Output, 24VDC Input, 15VDC Output Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1 kV 19.6 mm (0.772 in) 7.2 mm (0.283 in) 10.2 mm (0.402 in) Industrial EC2SAN