EPM Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 1.0A) 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 450 V 12 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (12V; 0.5A) 3In Stock
200Expected 2026/09/15
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 110 V 450 V 12 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 20.6 mm (0.811 in) Industrial EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (15V; 1.0A) 55In Stock
200Expected 2026/06/03
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 110 V 450 V 15 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (24V; 0.5A)
400Expected 2026/10/15
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 110 V 450 V 24 V 500 mA 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 22.6 mm (0.89 in) Industrial EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (3.3V;1.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Isolated 1 Output 3 W 140 V, 340 V 110 V 450 V 3.3 V 1 A 3 kV DIP-14 Industrial EPM
Tamura DC/DC Converters - Through Hole POWER MODULE (5V; 1.0A) Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200

Isolated 1 Output 5 W 110 V 450 V 5 V 1 A 3 kV 30.99 mm (1.22 in) 31 mm (1.22 in) 20.6 mm (0.811 in) Industrial EPM