G Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 700 mV 12 V 1.2 kV 1.25 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 600V 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 600 V 2.5 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 300V 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 300 V 5 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 1000V 4In Stock
24Expected 2026/05/15
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 1 kV 1.5 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 3000V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 3 kV 500 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 5000V 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 5 kV 300 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 6000V 2In Stock
5Expected 2026/05/08
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 6 kV 250 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 2500V
24Expected 2026/05/11
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 2.5 kV 600 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 4000V
32Expected 2026/05/29
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 4 kV 370 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 1200V
8Expected 2026/05/15
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 1.2 kV 1.25 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 700 mV 12 V 2.5 kV 600 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 100V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 0 V 12 V 100 V 15 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, 500V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 500 V 3 mA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G
XP Power DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +/-3000V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 700 mV 12 V 0 V to 3 kV 250 uA - 3 kV to 0 V 250 uA 3.5 kV 38.1 mm (1.5 in) 38.1 mm (1.5 in) 16 mm (0.63 in) Industrial G