HRL30 Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series

XP Power DC/DC Converters - Through Hole 30W 0 to 5000V 1.5A 22In Stock
3Expected 2026/06/23
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V 0 V to 5 kV 6 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to 1000V 1.5A 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V 0 V to 1 kV 30 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to 6000V 1.5A 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V 0 V to 6 kV 5 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to -1000V 1.5A
3Expected 2026/04/17
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V - 1 kV to 0 V 30 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to -600V 1.5A
4Expected 2026/06/19
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V - 600 V to 0 V 50 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to 600V 1.5A
7Expected 2026/06/19
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V 0 V to 600 V 50 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to -5000V 1.5A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V - 5 kV to 0 V 6 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30

XP Power DC/DC Converters - Through Hole 30W 0 to -6000V 1.5A Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 22 V 30 V - 6 kV to 0 V 5 mA 1.5 kV 76.2 mm (3 in) 50.8 mm (2 in) 19.1 mm (0.752 in) Industrial HRL30