IHL02 Series DC/DC Converters - Through Hole

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 220In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66.7 mA - 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 66.7 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 217In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 83.3 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 500 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 83.3 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66.7 mA - 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 139In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 66.7 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 83.3 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66.7 mA - 15 V 66.7 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 500 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7
20Expected 2026/05/18
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 66.7 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, single output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02
XP Power DC/DC Converters - Through Hole DC-DC, 2W, dual output, high isolation, SIP7 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10 mm (0.394 in) Industrial IHL02