ISO Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 15 V 13.5 V 16.5 V 24.8 V 200 mA 10 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 15 V 13.5 V 16.5 V 24.8 V 200 mA 6.5 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD Isolated DC/DC Converters - SMD HV ISO DC/DC Scale-2 IGBT Driver 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 15 V 13.5 V 16.5 V 24.8 V 200 mA 4.5 kV 134 mm 47 mm 44.5 mm Industrial ISO
Power Integrations DC/DC Converters - SMD HV ISO DC/DC Scale-1 IGBT Driver
12Expected 2026/04/29
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 15 V 13.5 V 16.5 V 24.8 V 200 mA 12 kV 134 mm 47 mm 44.5 mm Industrial ISO