PDQ2-S Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-83mA 2W Iso SIP8 118In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin 5Vout 400mA 2W Iso SIP8 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 5 V 400 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin 5Vout 400mA 2W Iso SIP8 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin +/-15Vout +/-67mA 2W Iso SIP8 8In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 48 V 36 V 75 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-12Vout +/-83mA 2W Iso SIP8 27In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-15Vout +/-67mA 2W Iso SIP8 23In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 9 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin +/-5Vout +/-200mA 2W Iso SIP8 4In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin 3.3Vout 500mA 1.65W Iso SIP8 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.65 W 12 V 9 V 18 V 3.3 V 500 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin +/-12Vout +/-83mA 2W Iso SIP8 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin 12Vout 167mA 2W Iso SIP8 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 12 V 167 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.59Vin 15Vout 134mA 2W Iso SIP8 42In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 9 V 15 V 134 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin 12Vout 167mA 2W Iso SIP8 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin +/-5Vout +/-200mA 2W Iso SIP8 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin +/-5Vout +/-200mA 2W Iso SIP8 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 75 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin 12Vout 167mA 2W Iso SIP8 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 36-75Vin 3.3Vout 500mA 1.65W Iso SIP8 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.65 W 48 V 36 V 75 V 3.3 V 500 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin 5Vout 400mA 2W Iso SIP8
293On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin 15Vout 134mA 2W Iso SIP8
7Expected 2026/04/20
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin +/-15Vout +/-67mA 2W Iso SIP8
22Expected 2026/04/14
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin 12Vout 167mA 2W Iso SIP8
28Expected 2026/02/16
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin 3.3Vout 500mA 1.65W Iso SIP8
38On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1.65 W 5 V 4.5 V 9 V 3.3 V 500 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 4.5-9Vin 5Vout 400mA 2W Iso SIP8
45On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 9-18Vin +/-15Vout +/-67mA 2W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 9 V 18 V 15 V 67 mA - 15 V 67 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin +/-5Vout +/-200mA 2W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 24 V 18 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S
CUI Inc. DC/DC Converters - Through Hole 18-36Vin 15Vout 134mA 2W Iso SIP8 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1.5 kV 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial PDQ2-S