PSC-150W Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 150W, 14-160 Vdc input,12 Vdc, 12500mA, single regulated, DIP 24In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 110 V 14 V 160 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PSC-150W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 150W, 14-160 Vdc input, 24 Vdc, 6250 mA, single regulated, DIP 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 110 V 14 V 160 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PSC-150W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 150W, 14-160 Vdc input,48 Vdc, 3125 mA, single regulated, DIP 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 110 V 14 V 160 V 48 V 3.125 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PSC-150W
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 150W, 14-160 Vdc input, 54 Vdc, 2778 mA, single regulated, DIP 33In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 110 V 14 V 160 V 54 V 2.778 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PSC-150W