R0.25S/E Series DC/DC Converters - SMD

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.25W 3.3VIN 05VOUT CONV DC/DC 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05VIN 05VOUT CONV DC/DC 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 3.3V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 3.3V 05V SMD 2kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 3.3V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 3.3V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 3.3V 05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E