R12C2T25/R Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 400In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 759In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R