RSK-RUW Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W 4.5-36Vin 12Vout 167mA 266In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 4.5 V 36 V 3.3 V to 17 V 167 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSK-RUW
RECOM Power DC/DC Converters - Through Hole 2W 4.5-36Vin 5Vout 400mA 384In Stock
176Expected 2026/02/27
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 4.5 V 36 V 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSK-RUW