SCWN03W8 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA DIP24 Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 3.3 V 600 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN03W8
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA DIP24 Regulated 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 5 V 600 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN03W8
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA DIP24 Regulated 5In Stock
15On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 250 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN03W8
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin 15V 200mA DIP24 Regulated 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 200 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial SCWN03W8