UCC14341 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 989In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 15 V 8.5 V 18 V 15 V to 25 V 83 mA 5000 Vrms SO-MOD-36 12.93 mm 7.6 mm 3.55 mm Automotive UCC14341
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1,683In Stock
Min.: 1
Mult.: 1
Reel: 750

Isolated 2 Output 1.5 W 15 V 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14341