Flex DC/DC Converters - SMD

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Flex Power Modules DC/DC Converters - SMD 386In Stock
Min.: 1
Mult.: 1
Reel: 220
Non-Isolated 1 Output 200 W 7.5 V 14 V 600 mV to 5 V 80 A 25.4 mm x 12.7 mm x 11.6 mm 25.4 mm (1 in) 12.7 mm (0.5 in) 11.6 mm (0.457 in) Industrial BMR469
Flex Power Modules DC/DC Converters - SMD 156In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 6.6 mm Industrial
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT 348In Stock
Min.: 1
Mult.: 1
Reel: 280

Non-Isolated 1 Output 60 W 9 V 4.5 V 14 V 600 mV to 1.8 V 18 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial BMR461
Flex Power Modules DC/DC Converters - SMD 230In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 26.4 W 12 V 4.5 V 17 V 5.5 V 8 A 7.5 mm (0.295 in) 7.5 mm (0.295 in) 5.4 mm (0.213 in) Industrial
Flex Power Modules BMR4615001/001
Flex Power Modules DC/DC Converters - SMD 80In Stock
Min.: 1
Mult.: 1
Reel: 280
Isolated
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 6A POL SMT 60In Stock
280Expected 2026/07/29
Min.: 1
Mult.: 1
Reel: 280

Non-Isolated 1 Output 30 W 9 V 4.5 V 14 V 600 mV to 5 V 6 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial BMR461
Flex Power Modules DC/DC Converters - SMD 5Vdc 2A Isolated Input 18-36V 10W 5In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 1.5 kV 47.8 mm 28.1 mm 8 mm Industrial PKR
Flex Power Modules DC/DC Converters - SMD 4In Stock
40Expected 2026/05/13
Min.: 1
Mult.: 1
Isolated


Flex Power Modules DC/DC Converters - SMD 132In Stock
Min.: 1
Mult.: 1
Non-Isolated Industrial
Flex Power Modules DC/DC Converters - SMD 60W 4.5-14Vin 5Vout 12A POL SMT
560Expected 2026/07/29
Min.: 1
Mult.: 1
Reel: 280

Non-Isolated 1 Output 60 W 9 V 4.5 V 14 V 600 mV to 5 V 12 A 1.5 kV 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8 mm (0.315 in) Industrial BMR461
Flex Power Modules DC/DC Converters - SMD 34W 15V OUT 2.25A 33.02x22.86x7.50 mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 72 V 15 V 2 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 7.5 mm Industrial PKU-E
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kVDC SMD-5 12.75 mm 11.2 mm 8 mm Industrial
Flex Power Modules DC/DC Converters - SMD 132W 4.5-14V OUT 40A 30.85x20x8.22 mm Non-Stocked
Min.: 180
Mult.: 30

Non-Isolated 1 Output 132 W 9 V 4.5 V 14 V 3.3 V 40 A 30.85 mm (1.215 in) 20 mm (0.787 in) 8.2 mm (0.323 in) Industrial BMR 451
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 300
Mult.: 300
Reel: 300
Non-Isolated 2 Output 100 W 7.5 V 14 V 600 mV to 5 V 25 A 600 mV to 5 V 25 A 25.4 mm (1 in) 14.5 mm (0.571 in) 5.8 mm (0.228 in) Industrial
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 40
Mult.: 40
Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kVDC 1/8 Brick 58.4 mm 22.7 mm 9.6 mm Industrial
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 200
Mult.: 200

Isolated 1 Output 140 W 36 V 75 V 5 V 28 A 1.5 kVDC 1/8 Brick 58.4 mm 22.7 mm 8.9 mm Industrial
Flex Power Modules DC/DC Converters - SMD Non-Stocked
Min.: 200
Mult.: 200
Isolated 1 Output 144 W 36 V 75 V 12 V 12 A 1.5 kVDC 1/8 Brick 58.4 mm 22.7 mm 8.9 mm Industrial
Flex Power Modules DC/DC Converters - SMD 66W 3.3V 20A 36-75Vin SMT Non-Stocked
Min.: 200
Mult.: 20

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 2.25 kV 1/8 Brick 58.4 mm 22.61 mm 8.38 mm PKB 4000
Flex Power Modules DC/DC Converters - SMD 75W 36-75Vin 5V 15A SMT Non-Stocked
Min.: 200
Mult.: 20

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 2.25 kV 1/16 Brick 58.4 mm 22.61 mm 8.38 mm PKB 4000
Flex Power Modules DC/DC Converters - SMD 90W 12V 7.5A 36-75Vin SMT Non-Stocked
Min.: 200
Mult.: 20

Isolated 1 Output 90 W 48 V 36 V 75 V 12 V 7.5 A 2.25 kV 1/16 Brick 58.4 mm 22.61 mm 8.38 mm PKB 4000
Flex Power Modules DC/DC Converters - SMD 12Vdc 1A Isolated Input 18-36V 12W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD +12 -12Vdc Isolated Input 18-36V 15W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 620 mA 12 V 620 mA 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 3.3Vdc 2A Isolated Input 18-36V 6.6W Non-Stocked
Min.: 300
Mult.: 15

Isolated 1 Output 6.6 W 24 V 18 V 36 V 3.3 V 2 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 5 Vdc 3A Iso Input 48V 15W Non-Stocked
Min.: 300
Mult.: 150
Reel: 150

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 1.5 kV PKR
Flex Power Modules DC/DC Converters - SMD 100W 36-75Vin 5.5V 18A SMT Non-Stocked
Min.: 60
Mult.: 30

Isolated 1 Output 100 W 48 V 36 V 75 V 5.5 V 18 A 1/16 Brick PKU-C