RKK-0505S/H

RECOM Power
919-RKK-0505S/H
RKK-0505S/H

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5Vin 5Vout 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,084

Stock:
2,084 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$2.05 $20.50
$1.84 $46.00
$1.72 $4,300.00
$1.71 $8,550.00

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
5 V
200 mA
4 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
RKK
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.6 mm x 6 mm x 10.2 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Part # Aliases: RK-0505S 10004191
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RKK 1W Single-Output DC/DC Converter

RECOM Power RKK DC/DC 1W Single-Output Converter is ideal for use in cost-sensitive general-purpose power isolation and voltage-matching applications. This fully specified converter offers 4kVDC isolation, 1:1 input voltage range, and up to 82% efficiency. The module operates in an industrial operating temperature range of -40°C to +105°C without derating. RECOM Power RKK DC/DC 1W Single-Output Converter is IEC/EN/UL 62368-1 certified and comes in a through-hole-mount SIP7 package with 19.6mm x 6mm x 14.3mm dimensions (L x W x H).