TDK-Lambda DC/DC Converters - Through Hole

Results: 1,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Half Brick, Input 110VDC, Output 24V 12.5A, 300W 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 110 V 43 V 160 V 24 V 12.5 A 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial CN-B110
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 9-36VDC, Output +/-5V 1A, 10W, (style B) 4In Stock
Min.: 1
Mult.: 1
Isolated 10 W 24 V 9 V 36 V 5 V 1 A 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial PXC-M10
TDK-Lambda DC/DC Converters - Through Hole 20W 8.5-160Vin +/-24Vout 417mA 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 8.5 V 160 V 24 V 417 mA - 24 V 417 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial PYD20
TDK-Lambda DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 12Vout 16.7A 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 14 V 160 V 12 V 16.7 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PYH200
TDK-Lambda DC/DC Converters - Through Hole 200W 1/2 Brick 14-160Vin 48Vout 4.2A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 72 V 14 V 160 V 48 V 4.2 A 3 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial PYH200
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 12 V 6.25 A 3 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole Input 12/24/48DC, Output 12V 6.25A, 75W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 9 V 75 V 48 V 1.56 A 3 kV 57.9 mm x 36.8 mm x 12.7 mm 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial PYQ75
TDK-Lambda DC/DC Converters - Through Hole 600W 48V 12.5A No thrdng n mnt hole 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 400 V 48 V 12.5 A 3 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial PAF600
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 2A, 10W 485In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 500 V 35.6 mm (1.402 in) 22.6 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC10
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.3A, 1.5W 427In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.06A, 1.5W 308In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 12 V 9 V 18 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 0.3A, 1.5W 747In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 24 V 18 V 36 V 5 V 300 mA 500 V 16.5 mm (0.65 in) 16.5 mm (0.65 in) 8.5 mm (0.335 in) Industrial CC1R5
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 5VDC, Output 5V 0.6A, 3W 640In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output +/-12V 0.125A, 3W 384In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm (0.9 in) 16.61 mm (0.654 in) 8.5 mm (0.335 in) Industrial CC3
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 5V 0.6A, 3W 112In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 1 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 5V 1.2A, 6W 286In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12VDC, Output 12V 0.5A, 6W 111In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 5V 1.2A, 6W 619In Stock
230Expected 2026/04/08
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output +/-12V 0.25A, 6W 128In Stock
70Expected 2026/04/15
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24VDC, Output 12V 0.5A, 6W 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 48VDC, Output 12V 0.5A, 6W 90In Stock
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 500 V 22.86 mm (0.9 in) 22.61 mm (0.89 in) 8.5 mm (0.335 in) Industrial CC6
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-12V 0.65A, 15W 98In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 9 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG15

TDK-Lambda DC/DC Converters - Through Hole 15.6W 12/24Vin 12Vout 1.3A 110In Stock
112Expected 2026/06/03
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG15
TDK-Lambda DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-15V 0.5A, 15W 136In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG15
TDK-Lambda DC/DC Converters - Through Hole 30W 12/24Vin 5Vout 6A 349In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial CCG30