REC8-S_DRW(Z) Series DC/DC Converters - Through Hole

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 9-18Vin 12Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 12 V 666 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 4.5-9Vin +/-15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 5 V 4.5 V 9 V 15 V 267 mA - 15 V 267 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 3.3Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 3.3 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 4.5-9Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 5 V 1.6 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 9-18Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 5 V 1.6 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 5 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 4:1 9-36Vin 5Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 9-36Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 9-36Vin 12Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 12 V 666 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin +/-15Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 15 V 267 mA - 15 V 267 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 12 V 333 mA - 12 V 333 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 4:1 9-36Vin +/-15Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 15 V 267 mA - 15 V 267 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 9-36Vin 15Vout 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 4:1 18-75Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 12 V 666 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 9-36Vin +/-12Vout
30Expected 2026/02/20
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 9 V 36 V 12 V 333 mA - 12 V 333 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 12Vout
25Expected 2026/02/13
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 12 V 666 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 9-18Vin 5Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 5 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 18-36Vin 15Vout 19Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 15 V 533 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 4:1 9-36Vin 3.3Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 3.3 V 1.6 A 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 36-75Vin 5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 5 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 5 V 1.6 A 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 4.5-9Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 5 V 4.5 V 9 V 12 V 333 mA - 12 V 333 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 4.5-9Vin +/-12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 5 V 4.5 V 9 V 12 V 333 mA - 12 V 333 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 12 V 666 mA 2 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 3kV REG 2:1 4.5-9Vin 12Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 12 V 666 mA 3 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC8-S_DRW(Z)