RK Series DC/DC Converters - Through Hole

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout 253In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 24Vin 5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 12Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 9Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 15Vout 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 9Vout 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 15Vout 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 5Vout 28In Stock
75Expected 2026/04/24
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 2,362In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 12Vout 315In Stock
500Expected 2026/02/13
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 5Vout 29In Stock
100Expected 2026/03/06
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin 5Vout 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 9Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 12Vout 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout 1In Stock
50Expected 2026/02/20
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 5Vout 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin 5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 15Vout 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 24Vin 15Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin 15Vout 10In Stock
375On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 24Vin 5Vout
15Expected 2026/06/12
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK