Econoline DC/DC Converters - Through Hole

Results: 8,713
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 10W 18-75Vin +/-24Vout +/-210mA 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 VDC 18 VDC 75 VDC 24 V 210 mA - 24 VDC 210 mA 4 kV DIP-24 32.1 mm (1.264 in) 20.6 mm (0.811 in) 10.2 mm (0.402 in) Industrial REC10K-RW
RECOM Power DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 1,391In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3W 18-36Vin 24Vout 125mA SIP8 198In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS3E
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 236In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 10kV REG 5Vin 12Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.5 W 5 V 4.5 V 9 V 12 V 290 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 12Vin 15Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 1kV REG 2:1 18-36Vin 5Vout 210In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1 kV DIP-16 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RW2
RECOM Power DC/DC Converters - Through Hole 1W 24Vin 15Vout 66mA SIP7 293In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 66 mA 6.4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RK/H6
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-15Vout 112In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 18-36Vin 5Vout 162In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 5Vin 5Vout 163In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 24Vin 24Vout 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 15Vin 15Vout 166In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 5.2 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RP
RECOM Power DC/DC Converters - Through Hole 5W DC/DC 4kV REG 2:1 9-18Vin +/-5Vout 135In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 4 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 239In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 2.97 V 3.63 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout 272In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 5 V 4.5 V 5.5 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial RN
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 538In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout 161In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV REG 2:1 18-36Vin 3.3Vout 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 18 V 36 V 3.3 V 300 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 8kV UNREG 5Vin +/-15Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 8 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 24Vin +/-5Vout 153In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Medical RxxP2xx/R
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 15Vout 253In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RK
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV REG 4:1 18-72Vin 5Vout 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 48 V 18 V 72 V 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RSO-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 3.5W DC/DC 8kV REG 24Vin +/-15Vout 81In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3.5 W 24 V 18 V 36 V 15 V 117 mA - 15 V 117 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC3.5-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 12Vout 229In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 6.4 kV SIP-7 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial RxxP2xx