Galvanically Isolated Gate Drivers

Results: 1,351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5 kV 5 V UVLO dual isolated gate driver 2,815In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver with deglitch 983In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,665In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 1,241In Stock
Min.: 1
Mult.: 1

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C 22 ns 22 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 1,570In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
onsemi Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER 852In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NCD57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers HIGH VOLTAGE LOW AND ISOLATED HIGH SIDE GATE DRIVER 4,621In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w Deadtime UVLO 4.5V 911In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Tube
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.75kVrm s 30A single-channel A 595-UCC5870QDWJQ1 316In Stock
Min.: 1
Mult.: 1
Reel: 750

UCC5870 SMD/SMT SSOP-36 - 40 C + 125 C 150 ns 150 ns 150 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2,227In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH CURRENT SENSE 2,131In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57085 SMD/SMT SOIC-8 Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED HIGH CURRENT IGBT GATE DRIVER WITH FAST STO 1,187In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NCV57001FDWR2G SMD/SMT - 40 C + 125 C 10 ns 15 ns Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4,352In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3,672In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv wPWM input UVLO 11.6V 662In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 2.77 W 44 ns 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers 1/2 Bridge Drv Iso Logic Input UVLO 4.5V 389In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 4.5V 573In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-16 - 40 C + 125 C 25 ns 25 ns Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers ISOLATED HIGH CURRENT IGBT GATE DRIVER WITH FAST STO 1,738In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NCD57001FDWR2G SMD/SMT - 40 C + 125 C 10 ns 15 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 779In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STGAP2SICSN SMD/SMT SOIC-8 - 40 C + 125 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 792In Stock
Min.: 1
Mult.: 1

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4,787In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1,838In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A dual gate driver 1,796In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SO-36W 5 kV - 40 C + 150 C 90 ns 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1,371In Stock
Min.: 1
Mult.: 1
Reel: 1,000

STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns Reel, Cut Tape, MouseReel