MaxLinear LDO Voltage Regulators

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 248,274In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Adjustable 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 2,282In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29301 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 6,835In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 1 A 1 Output Positive 18 mA 3 V 16 V Adjustable - 40 C + 125 C 280 mV SPX2941 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 6,579In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 5 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.0A LW DROPOUT VLT 1.5A PEAK OUTPT CURR 240In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1 A 1 Output Positive 18 mA 3.1 V 16 V Fixed - 40 C + 125 C 280 mV SPX3940 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 7,690In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 1,747In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 5 V 3 A 1 Output Positive 40 mA 2.8 V 16 V Fixed - 40 C + 125 C 600 mV SPX29300 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT WITH ENABLE 1,844In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 3 A 1 Output Positive 40 mA 2.8 V 20 V Adjustable - 40 C + 125 C 600 mV SPX29302 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 250mA LOW DROPOUT 14,479In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 3.3 V 250 mA 1 Output Positive 150 uA 2.4 V 30 V 65 dB Fixed - 40 C + 125 C 310 mV SPX2954 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 10,852In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 2A LDO LOW NOISE 5V AND ADJ OUTPUT 13,669In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 700 mV to 5.3 V, 5 V 2 A 1 Output Positive 30 uA 1.8 V 6 V 70 dB Adjustable, Fixed - 40 C + 85 C 480 mV XRP6272 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 17,795In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA Low0Noise LDO Voltage Regulator 14,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 12,249In Stock
12,000Expected 2026/08/06
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Adjustable 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Adjustable - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 150mA LOW NOISE LDO 17,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 210 mV SPX5205 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR 58In Stock
2,500Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 100 mA 1 Output Positive 120 uA 2.4 V 30 V 80 dB Fixed - 40 C + 125 C 50 mV LP2951 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 2,661In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 1.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 5,714In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 1.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 3,430In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 2.5 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 800mALOW DROPOUT 6,839In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 Adjustable 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.1 V SPX1117 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 3A LOW DROPOUT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 3 A 1 Output Positive 4 mA 2.5 V 10 V 75 dB Fixed - 40 C + 125 C 1.1 V SPX1587 Reel, Cut Tape, MouseReel
MaxLinear LDO Voltage Regulators 1.5A LOW DROPOUT 23In Stock
500Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Adjustable 1.5 A 1 Output Positive 12 mA 2.5 V 16 V Adjustable - 40 C + 125 C 390 mV SPX29152 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 400mA LOW DROPOUT WITH SHUTDOWN 607In Stock
2,500Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-223-3 3.3 V 400 mA 1 Output Positive 8 mA 4.1 V 30 V 31 dB Fixed - 40 C + 125 C 360 mV SPX2945 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 3,808In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.5 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel

MaxLinear LDO Voltage Regulators 500mA LOW NOISE LDO 4,793In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 1.8 V 500 mA 1 Output Positive 50 nA 2.5 V 16 V 70 dB Fixed - 40 C + 125 C 340 mV SPX3819 Reel, Cut Tape, MouseReel