Richtek LDO Voltage Regulators

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 2,175In Stock
3,000Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 2.5 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2,090In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 1.5 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 600mA Low-Dropout Linear Regulator 950In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 1.2 V 600 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 310 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 1,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 9 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator 2,358In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT VDFN-8 800 mV to 5.5 V 1 A 1 Output Positive 190 uA 2.2 V 6 V 63 dB Adjustable - 40 C + 125 C 170 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 955In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT VQFN-20 800 mV to 5.5 V 2 A 1 Output Positive 1.1 V 6.5 V 42 dB Adjustable - 40 C + 125 C 125 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage LinearRegulator 4,396In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SOT-23-5 12 V 1 Output Positive 2 uA 3.5 V 36 V Fixed - 40 C + 85 C 200 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, Peak 200mA Low Dropout Voltage Linear Regulator 3,051In Stock
12,000Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 100 mA 1 Output 2 uA 3.5 V 36 V Fixed - 40 C + 85 C 200 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 3A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 1,811In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT WQFN-20 500 mV to 5.5 V 3 A 1 Output 1.1 V 6.5 V 40 dB Adjustable - 40 C + 125 C 180 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 500mA, 5.5V, Ultra Low Dropout Linear Regulator 2,469In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZADFN-6 500 mA 1 Output Positive 800 mV 5.5 V 70 dB Adjustable - 40 C + 125 C 140 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 250mA, Ultra-Low Noise, Low Quiescent Current, LDO Regulator 1,924In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SOT-23-5 1.8 V 250 mA 1 Output Positive 300 uA 2.5 V 5.5 V 88 dB Fixed - 40 C + 85 C 120 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A Ultra-Low Dropout Voltage LDO Regulators with Soft-Start 970In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-10 3.6 V 2 A 1 Output Positive 800 mV 5.5 V 60 dB Adjustable - 40 C + 105 C 90 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 1,457In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 4,303In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel
Richtek LDO Voltage Regulators 3A, Ultra-Low Dropout Voltage Regulator 2,278In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT WDFN-10 800 mV to 5.5 V 3 A 1 Output Positive 600 uA 3 V 5.5 V Adjustable - 40 C + 85 C 350 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator 4,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 1.2 V 250 mA 1 Output 1 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 450 mV Reel, Cut Tape, MouseReel
Richtek LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator 3,813In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 1.8 V 250 mA 1 Output 1 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 450 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1 A IQ, 250mA Low-Dropout Linear Regulator 2,161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 3.3 V 250 mA 1 Output 1 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 450 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 1,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 1.2 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2 A IQ, 300mA Low-Dropout Linear Regulator 2,125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT ZQFN-4 3 V 300 mA 1 Output 2 uA 1.2 V 5.5 V 75 dB Fixed - 40 C + 85 C 150 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 2A, 6.5V, Ultra Low Noise, Ultra Low Dropout Linear Regulator 70In Stock
1,500Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT WDFN-8 2 A 1 Output Positive 1.1 V 6.5 V 60 dB Adjustable - 40 C + 125 C 125 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator 2,860In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT VDFN-8AL 800 mV to 5.5 V 1 A 1 Output Positive 190 uA 2.2 V 6 V 63 dB Adjustable - 40 C + 125 C 170 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 500mA, Low Voltage, LDO Regulator with External Bias Supply 2,450In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WDFN-8 800 mV to 2.5 V 500 mA 1 Output 160 uA 1 V 5.5 V Adjustable - 40 C + 85 C 300 mV Reel, Cut Tape
Richtek LDO Voltage Regulators 300mA Dual LDO Regulator 2,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WL-CSP-6B 1.2 V, 1.5 V 300 mA 2 Output 29 uA 1.5 V 5.5 V 70 dB Fixed - 40 C + 85 C 400 mV Reel, Cut Tape