LDO Voltage Regulators

Results: 32,513
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
onsemi LDO Voltage Regulators LDO REGULATOR 150 MA 38 V LOW NOISE 2,572In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MSOP-8 5 V 150 mA 1 Output Positive 48 uA 2.7 V 38 V 48 dB Fixed - 40 C + 125 C 230 mV NCP731 Reel, Cut Tape
Texas Instruments LDO Voltage Regulators 500-mA low-noise ul tra-low-IQ high-PSRR 9,031In Stock
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT DSBGA-4 3.3 V 500 mA 1 Output 7 uA 2 V 6 V 61 dB Fixed - 40 C + 125 C TPS7A21 Reel, Cut Tape, MouseReel
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard U-DFN2020-6/SWP T&R 3K 4,878In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT U-DFN2020-6 5 V 150 mA 1 Output Positive 2 uA 5 V 60 V 70 dB Fixed - 40 C + 125 C 1.1 V AP7387Q Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=2.5V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,985In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 2.5 V 800 mA 1 Output 20 uA 2.67 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2,630In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-6 3 V 500 mA 1 Output Positive 400 uA 1.6 V 6.5 V 75 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.15V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,987In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 1.15 V 800 mA 1 Output 20 uA 13.2 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Toshiba LDO Voltage Regulators 800mA LDO, Vout=1.8V, Dropout=170mV, Iq=20uA, PSRR=98dB, in DFN5B package 9,806In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-5 1.8 V 800 mA 1 Output 20 uA 1.97 V 5.5 V 98 dB Fixed - 40 C + 85 C 170 mV TCR8BM Reel, Cut Tape
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 8,045In Stock
Min.: 1
Mult.: 1

SMD/SMT 12 V 150 mA 2 Output Negative, Positive 50 uA - 20 V 20 V 68 dB Adjustable, Fixed - 40 C + 125 C 270 mV, 300 mV LT3032 Tube

Torex Semiconductor LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator 65,706In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 2.1 V 120 mA 1 Output Positive 1 uA 1.8 V 6 V Fixed - 40 C + 85 C 350 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 25,628In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V/3.3V orAdjst,Lw-Drpout,Lw-IQ,200mA Li 5,052In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 5 V 200 mA 1 Output Positive 11 uA 2.7 V 11.5 V Adjustable, Fixed 0 C + 70 C 110 mV MAX883 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCP711 WDFN6 3V3 55,104In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WDFN-6 3.3 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Fixed - 40 C + 125 C 215 mV NCP711 Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators NCV8711 TSOP-5 ADJ 44,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 1.2 V to 17 V 100 mA 1 Output Positive 1 uA 2.7 V 18 V Adjustable - 40 C + 125 C 215 mV AEC-Q100 NCV8711 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 82,482In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 44,068In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 800mA ULN LDO 1.8Vo 4,497In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1.8 V 800 mA 1 Output Positive 4.3 mA 4.5 V 16 V 54 dB Fixed - 40 C + 125 C 600 mV ADM7150 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 13,640In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-3 5 V 150 mA 1 Output Positive 30 uA 4.17 V 36 V 58 dB Fixed 0 C + 125 C 400 mV LT1121 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators -20V, 500mA Ultralow Noise/PSRR LDO 8,361In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 0 V to - 19.5 V 500 mA 1 Output Negative 3 uA - 20 V - 2.3 V 74 dB Adjustable - 40 C + 125 C 235 mV LT3094 Tube
Diodes Incorporated LDO Voltage Regulators 150mA ULDO REGULATOR 750,603In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-89-3 5 V 150 mA 1 Output Positive 3.3 V 40 V 60 dB Fixed - 40 C + 150 C 1 V AP7381 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A Low Noise LDO Linear Regulator 23,965In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 1.3 mA 1.7 V 5.5 V 40 dB Adjustable - 40 C + 125 C 47 mV MAX38904x Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 50MA TRACK. REG. 102,733In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOP-5 Adjustable 50 mA 1 Output Positive 75 uA 4 V 40 V 70 dB Adjustable - 40 C + 150 C 120 mV AEC-Q100 NCV4250-2C Reel, Cut Tape, MouseReel
onsemi LDO Voltage Regulators 1 A LDO LINEAR REG 30,607In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1 A 1 Output Positive 3 mA 2 V 9 V Adjustable - 40 C + 150 C 1 V AEC-Q100 NCP5661 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg A 926-LM1117IDTXADJ A 926-LM1117IDTXADJNPB 36,128In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C urrent LDO Vtg Reg 18,167In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 15 uA 4 V 60 V - 60 dB Fixed - 40 C + 125 C 200 mV LM2936 Tube

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 394,192In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel