LPV-60 Series LED Power Supplies

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 60W 12V 5A 318In Stock
730Expected 2026/04/03
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A 688In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 60W 15V 4A 29In Stock
64Expected 2026/03/11
Min.: 1
Mult.: 1

Constant Voltage (CV) 4 A 15 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 40W 5V 8A 9In Stock
64Expected 2026/05/13
Min.: 1
Mult.: 1

Constant Voltage (CV) 8 A 5 VDC 40 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 60W 48V 1.25A
132Expected 2026/03/11
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67
MEAN WELL LED Power Supplies 60W 36V 1.67A
128On Order
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 36 VDC 60 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 162.5 mm (6.398 in) 42.5 mm (1.673 in) 32 mm (1.26 in) Industrial LPV-60 IP67