Tube LED Power Supplies

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 341In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 1,145In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 533In Stock
429Expected 2026/03/16
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driver 1,763In Stock
2,500Expected 2026/07/02
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 32 VDC 22 W 9 VDC to 36 VDC With Dimming 1 Output Through Hole 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial LDD-L
MEAN WELL LED Power Supplies 10-56Vin 6-52V 700mA CC PCB Mnt 762In Stock
3,720On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power LED Power Supplies 0.7A LED-Driver REG 4.5-36Vin 2-35Vout 797In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.2A LED DRVR REG 4.5-36Vin 2-35Vout 701In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1.2 A 3 VDC to 31 VDC 37.2 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 9-36Vin 2-40Vout 350mA pin style 48In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 40 VDC 9 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 9-56V 2-52Vout 350mA LED Driver SMT style 26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 52 VDC 18 W 9 VDC to 56 VDC With Dimming 1 Output SMD/SMT 31.8 mm (1.252 in) 20.3 mm (0.799 in) 11.4 mm (0.449 in) Industrial LDD-H
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 65In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC 197In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 56 VDC 39.2 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
RECOM Power LED Power Supplies 9-60VIN 2-56VOUT LED DRIVER DC/DC 86In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 2 VDC to 56 VDC 56 W 9 VDC to 60 VDC With Dimming 1 Output Through Hole 32.6 mm (1.283 in) 16.65 mm (0.656 in) 11.1 mm (0.437 in) Industrial RCD-48 IP67
MEAN WELL LED Power Supplies 9-30Vin 2-32Vout 500mA pin style 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 32 VDC 9 VDC to 30 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDB-L
MEAN WELL LED Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver 35In Stock
2,340On Order
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC to 30 VDC 24 W 6 VDC to 36 VDC With Dimming 1 Output Through Hole 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 350mA LED Driver SMT style 26In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC to 28 VDC 11 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 500mA LED Driver SMT style 31In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 28 VDC 16 W 9 VDC to 32 VDC With Dimming 1 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED Power Supplies 9-32V 2-28Vout 700mA LED Driver SMT style 57In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC to 28 VDC 20 W 9 VDC to 32 VDC Without Dimming 2 Output SMD/SMT 25.4 mm (1 in) 10.5 mm (0.413 in) 9.3 mm (0.366 in) Industrial LDD-L
MEAN WELL LED Power Supplies 10-56Vin 6-52V 350mA CC PCB Mnt 87In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
MEAN WELL LED Power Supplies 10-56Vin 6-52V 500mA CC PCB Mnt 132In Stock
75Expected 2026/06/03
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 6 VDC to 52 VDC 60 W 10 VDC to 56 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NLDD-H
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.3A LED-Driver REG 4.5-36Vin 2-35Vout 58In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.3A LED DRVR REG 4.5-36Vin 2-35Vout 107In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 300 mA 2 VDC to 35 VDC 10.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 12In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 31 mm (1.22 in) 11.4 mm (0.449 in) 6.6 mm (0.26 in) Industrial RCD-24PL
RECOM Power LED Power Supplies 0.35A LED-Driver REG 4.5-36Vin 2-35Vout 102In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC With Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.5A LED DRVR REG 4.5-36Vin 2-35Vout 81In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 500 mA 2 VDC to 35 VDC 17.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67