White-Rodgers Power Transformers - Industrial

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height
White-Rodgers Power Transformers - Industrial 120/208/240at50/60Hz O/P 24V 2.5A VA 60 25In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in
White-Rodgers Power Transformers - Industrial 120/208/240 at 60 Hz O/P 24V 1.67A VA 40 469In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 VAC, 208 VAC, 240 VAC 24 VAC Mounting Foot Triple Primary Winding Single Secondary Winding
White-Rodgers Power Transformers - Industrial 120/208/240at50/60Hz O/P 24V 3.12A VA 75 61In Stock
51Expected 2026/07/14
Min.: 1
Mult.: 1

75 VA
White-Rodgers Power Transformers - Industrial 120/208/240at50/60Hz O/P 24V 2.08A VA 50 8In Stock
Min.: 1
Mult.: 1

50 VA
White-Rodgers Power Transformers - Industrial 120 at 60Hz O/P 24V Output 1.67A VA 40 1In Stock
Min.: 1
Mult.: 1

40 VA
White-Rodgers Power Transformers - Industrial 120Vin 60Hz 24Vout 1.67A 40VA 20In Stock
132Expected 2026/07/07
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 VAC 24 VAC Mounting Foot Single Primary Winding Single Secondary Winding
White-Rodgers Power Transformers - Industrial 208/240 at 50/60 Hz O/P 24V 1.67A VA 40 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 208 VAC, 240 VAC Mounting Foot 2.19 in 3.25 in 2.75 in
White-Rodgers Power Transformers - Industrial Transformr100VA 60Hz 120/208/240/480V Pri Non-Stocked
Min.: 1
Mult.: 1

White-Rodgers Power Transformers - Industrial 120V to 25V 60Hz 40VA Non-Stocked
Min.: 1
Mult.: 1

40 VA
White-Rodgers Power Transformers - Industrial TRANSFORMER, 40 VA, 120/208/240 VAC PRIMARY, 24 VAC SECONDARY, PLATE, FOOT OR HUB MOUNT, UNIVERSAL APPLICATION Non-Stocked
Min.: 1
Mult.: 1
White-Rodgers Power Transformers - Industrial 208/240Vat 50/60Hz Class 2 Transformer Non-Stocked
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 208 V, 240 V 24 V Chassis Mount 1.67 A Single Primary Winding Single Secondary Winding
White-Rodgers Power Transformers - Industrial 120/208/240 at 60 Hz 0/P 24V 1.67A VA 40 Non-Stocked
Min.: 1
Mult.: 1

40 VA
White-Rodgers Power Transformers - Industrial 120/208/240 at 60 Hz O/P 24V 2.08A VA 50 Non-Stocked
Min.: 1
Mult.: 1

Class 2 Transformers 50 VA 24 V Mounting Foot 2.62 in 3.25 in 2.75 in
White-Rodgers S84A-410
White-Rodgers Power Transformers - Industrial TRANSFORMER, 40 VA, 120 VAC TO 24 VAC, 60 HZ, PLATE MOUNTED, PRIMARY10" LEADS, SECONDARY SCREW TERMINALS Non-Stocked
Min.: 1
Mult.: 1