MACOM Audio & Signal Transformers

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging

MACOM Audio Transformers / Signal Transformers TRANSFORMER 1,402In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 2 MHz to 800 MHz - 55 C + 85 C Reel, Cut Tape

MACOM Audio Transformers / Signal Transformers Flux Coupled 1:1 Transformer 0.4-500MHz 1,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 400 kHz to 500 MHz - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1,185In Stock
Min.: 1
Mult.: 1
Reel: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1,866In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 and 75 Ohm 2,204In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 2.7 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer 1:1 flux coupled 9,518In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 100 C Single CATV Broadband 4.21 mm 2.6 mm 3.53 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-90MHz Imp. 1:9 IL 1.3dB -40C +85C 1,663In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 5 MHz to 90 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.63 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-500MHz Center Tap Imp. Ratio 1:1 4,020In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.19 mm 2.69 mm 3.72 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 1:1.33 transmission line transformer 1,414In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.21 mm 4.21 mm 2.31 mm Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:2 50 & 75 ohm 1,909In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.33 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-120MHz 1:1 Imped. 75 ohm 1,854In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 100 C Single Broadband, CATV 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1000MHz IL 1.1dB Ctr Tap -40C +85C 3,422In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT 5 MHz to 1.218 GHz 75 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 RF, 5-1200MHz 143In Stock
4,000Expected 2026/08/12
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 5 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 85 C Single Broadband, CATV 3.81 mm 2.79 mm 3.8 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 259In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single Broadband, CATV 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz IL 3dB Impedance Ratio 1:4 940In Stock
1,940Expected 2026/06/29
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 500 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-10000 MHz 17In Stock
5,834On Order
Min.: 1
Mult.: 1
Reel: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single Transmission Line SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-650MHz Imp. 1:4 -40C +85C 2,885In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 1 MHz to 650 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-138 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4,791In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 1,548In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 5-200MHz 4:1 Step Dn 75 ohm 1,572In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single Step Down 6.55 mm 4 mm 4.24 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 616In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line 3.91 mm 3.85 mm 2.6 mm
MACOM Audio Transformers / Signal Transformers 5-200MHz Imp. 4:1 -40C +85C 1,534In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 200 MHz 50 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4 734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 6 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line Step Up Flux Coupled 4.02 mm 3.81 mm 2.75 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 766In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Baluns SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 4.27 mm 2.69 mm 3.89 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:1 50 & 75 ohm 688In Stock
Min.: 1
Mult.: 1
Reel: 900

Transmission Line Transformers SMD/SMT 50 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 4.36 mm MABA Reel, Cut Tape, MouseReel