Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 7.5KVA 190//440-110/220 CE SS ANSI 61
Factory Drop Ship
Min.: 1
Mult.: 1

7.5 kVA 190 V, 200 V, 208 V, 220 V, 380 V, 400 V, 415 V, 440 V 110 V, 220 V 68.2 A/34.1 A Wall Mount Dual Primary Winding Dual Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 10KVA 240X480-120/240 4X ANSI 61

SolaHD Industrial Control Transformers 25KVA 240X480-120/240 304 ANSI 61

SolaHD Industrial Control Transformers 5KVA 240X480-120/240 4X ANSI 61

SolaHD Industrial Control Transformers 7.5KVA 240X480-120/240 CU 4X ANSI 61

SolaHD Industrial Control Transformers 6.0KVA HT 480D-208Y/120

SolaHD Industrial Control Transformers 9KVA 480D-208Y

9 kVA 480 V 208 V, 120 V 25 A Wall Mount Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 6KVA 208D-208Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 9KVA 208D-208Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-240DCT

304 mm 736 mm 762 mm
SolaHD Industrial Control Transformers 30KVA 480D-240DCT

304.8 mm 635 mm 736.6 mm
SolaHD Industrial Control Transformers 45KVA 480D-240DCT

304.8 mm 635 mm 736.6 mm
SolaHD Industrial Control Transformers 6KVA 480D-240DCT

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 9KVA 480D-240DCT

279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 6KVA 240D-208Y 3R ENC

SolaHD Industrial Control Transformers 9KVA 240D-208Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 3KVA 480D-380Y 3R ENC

228.6 mm 406.4 mm 330.2 mm
SolaHD Industrial Control Transformers 6KVA 480D-380Y 3R ENC

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 9KVA 480D-380Y 3R ENC

279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 3KVA 600D-208Y

228.6 mm 406.4 mm 330.2 mm
SolaHD Industrial Control Transformers 6KVA 600D-208Y

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 6KVA 600D-208Y CU

SolaHD Industrial Control Transformers 9KVA 600D-208Y

279.4 mm 508 mm 451.8 mm
SolaHD Industrial Control Transformers 9KVA 480D-480Y HT NEMA 3R

SolaHD Industrial Control Transformers 6KVA 208D-480Y 3R ENC

228.6 mm 355.6 mm 431.8 mm