Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
Triad Magnetics Industrial Control Transformers UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects
8Expected 2026/03/03
Min.: 1
Mult.: 1

50 VA 208 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Eaton Electrical Industrial Control Transformers 300VA Type MTE CPT W/ PRIM Fuse Block 75Factory Stock Available
SolaHD Industrial Control Transformers 150KVA 480D-208Y CU

150 kVA 480 V 208 V, 120 V 417 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y 80C

30 kVA 480 V 208 V, 120 V 83.4 A Panel Mount Triple Primary Winding Triple Secondary Winding 584 mm 406 mm 711 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y 80C

45 kVA 480 V 208 V, 120 V 125 A Panel Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Industrial Control Transformers 5KVA 240X480-120/240

228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-208Y

15 kVA 480 V 208 V, 120 V 41.7 A Wall Mount Single Primary Winding Single Secondary Winding 279.4 mm 508 mm 431.8 mm
SolaHD Industrial Control Transformers 30KVA 480D-208Y

30 kVA 480 V 208 V, 120 V 83.4 A Wall Mount Single Primary Winding Single Secondary Winding 304.8 mm 635 mm 736.6 mm
SolaHD Industrial Control Transformers 45KVA 480D-208Y

45 kVA 480 V 208 V, 120 V 125 A Wall Mount Single Primary Winding Single Secondary Winding 304 mm 736 mm 762 mm
SolaHD Industrial Control Transformers 6KVA 480D-208Y

6 kVA 480 V 208 V, 120 V 16.6 A Wall Mount Single Primary Winding Single Secondary Winding 228.6 mm 355.6 mm 431.8 mm
SolaHD Industrial Control Transformers 15KVA 480D-208Y SS ANSI 62

SolaHD Industrial Control Transformers 30KVA 480D-208Y SS ANSI 62

SolaHD Industrial Control Transformers 45KVA 480D-208Y K-13 RATED

45 kVA 480 V 208 V, 120 V 125 A Panel, Wall Mount Triple Primary Winding Triple Secondary Winding 711 mm 559 mm 864 mm
SolaHD Industrial Control Transformers 5KVA 240X480-120 CU

5 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 12 in 9 in 8 in
Siemens Industrial Control Transformers XFMR, 3-PH,56KVA,PRI 480V,SEC 400V,80.8A Drop Dispatch Lead Time 10 Weeks
Min.: 1
Mult.: 1
56 kVA 456 V to 504 V 400 V Chassis Mount 0.193 m 0.42 m 0.512 m
Eaton Electrical Industrial Control Transformers 150KVA K4 XFMR 3PH 480-208Y/120 115C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K13 XFMR 3PH 480-208Y/120 150C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K4 DOE 3PH 480-208Y/120 80C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K13 DOE2016 3PH 480-208Y/120 80C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K13 DOE2016 3PH 480-208Y/120 80C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA XFMR K13 480-208Y/120 80C AL Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA BRKR INTEG TX 480-208Y/120 115C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K9 XFMR 3PH 480-208Y/120 115C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K9 XFMR 3PH 480-208Y/120 115C Factory Drop Ship
Min.: 1
Mult.: 1
Eaton Electrical Industrial Control Transformers 150KVA K4 XFMR 3PH 480-208Y/120 115C Factory Drop Ship
Min.: 1
Mult.: 1